TE Connectivity / Raychem - Resettable Fuses - PPTC
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | ||||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | Bulk | |||||||||||||||||
Mfr: VTP140SLUF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.4 A | 16 VDC | - 40 C | + 85 C | ||||||||||
Mfr: VTP170XSDDF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 1.7 A | 16 VDC | 3.4 A | 52 mOhms | - 40 C | + 85 C | ||||||||
Mfr: VTP210SLUF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Mfr: RXEF050S-0.236 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXEF | PCB Mount | Radial | 500 mA | 72 VDC | 1 A | 1.17 Ohms | - 40 C | + 85 C | ||||||||
Not Available Online | RF1034-000 | |||||||||||||||||
Mfr: AHR1000-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AHR | PCB Mount | Radial | 10 A | 16 VDC | 20.5 A | 100 A | 15 mOhms | - 40 C | + 125 C | 098178-000 | ||||||
Not Available Online | AHR | PCB Mount | Radial | 2.5 A | 16 VDC | 100 A | - 40 C | + 125 C | Bulk | |||||||||
Not Available Online | AHR | PCB Mount | Radial | 4 A | 16 VDC | 7.4 A | 100 A | 60 mOhms | - 40 C | + 125 C | Bulk | |||||||
Not Available Online | AHR | PCB Mount | Radial | 7.5 A | 16 VDC | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | ||||||||
Mfr: AGR700-1.67 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 7 A | 16 VDC | 13.2 A | 100 A | 22 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Mfr: RGE700-1.67 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 7 A | 16 VDC | 11.9 A | 100 A | 22 mOhms | - 40 C | + 85 C | 566797-000 | ||||||
Not Available Online | PCB Mount | Radial | ||||||||||||||||
Not Available Online | RHEF | PCB Mount | Radial | 500 mA | 30 VDC | 920 mA | 40 A | 1.1 Ohms | - 40 C | + 125 C | ||||||||
Mfr: BBR550US-0.35 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC BBR550US-0.35 | Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 VDC | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | Bulk | ||||||
Mfr: TC250-120T-TG-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | ||||||||
Mfr: CHP8011612 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
Mfr: PSR-25600-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | 809988-000 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
Not Available Online | PCB Mount | Radial | F93713-000 | |||||||||||||||
Not Available Online | PCB Mount | Radial |