TE Connectivity / Raychem - Resettable Fuses - PPTC
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: AGR1400C-0.138 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | AGR | PCB Mount | Radial | 14 A | 16 VDC | 27.3 A | 100 A | 6.7 mOhms | - 40 C | + 125 C | |||||||
Not Available Online | PCB Mount | Radial | 267485-000 | |||||||||||||||
Mfr: TC250-090-RA-B-1.0 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 90 mA | 60 VDC | 180 mA | - 40 C | + 85 C | |||||||||
Mfr: LR4-620SSF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | LR4 | Strap Mount | Axial | 6.2 A | 20 VDC | 100 A | - 40 C | + 125 C | F32774-000 | ||||||||
Mfr: PSR-24378-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | 202703-000 | ||||||||||||||
Not Available Online | PCB Mount | Radial | Bulk | |||||||||||||||
Not Available Online | VLP | Strap Mount | Axial | 2.2 A | 16 VDC | 5.3 A | 100 A | 29 mOhms | - 40 C | + 70 C | ||||||||
Mfr: CHP5050603 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Bulk | ||||||||||||||
Mfr: TGC250-145T TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC TGC250-145T | Not Available Online | TGC250 | PCB Mount | SMD/SMT | 145 mA | 60 VDC | 290 mA | 14 Ohms | - 40 C | + 85 C | Bulk | |||||||
Mfr: TD1120-S15-4 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Not Available Online | BBR | PCB Mount | Radial | 350 mA | 99 VDC | - 40 C | + 85 C | Reel | ||||||||||
Not Available Online | SMD | PCB Mount | SMD/SMT | 1.8 A | 33 VDC | 3.6 A | 40 A | 165 mOhms | 3425 (8763 metric) | - 40 C | + 85 C | Reel | ||||||
Not Available Online | ||||||||||||||||||
Not Available Online | AHR | PCB Mount | Radial | 6 A | 16 VDC | 12 A | 100 A | 32 mOhms | - 40 C | + 125 C | 603228-000 | |||||||
Not Available Online | AHR | PCB Mount | Radial | 7.5 A | 16 VDC | 14.8 A | 100 A | 22 mOhms | - 40 C | + 125 C | 314940-000 | |||||||
Not Available Online | ASMD | PCB Mount | SMD/SMT | 1.97 A | 16 VDC | 5 A | 40 A | 85 mOhms | - 40 C | + 85 C | ||||||||
Not Available Online | BBR | PCB Mount | Radial | 750 mA | 99 VDC | 1.8 A | 20 A | 1.2 Ohms | - 40 C | + 85 C | 766012-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 250 mA | 72 VDC | 500 mA | 40 A | 3 Ohms | - 40 C | + 85 C | 494738-000 | |||||||
Not Available Online | RXE | PCB Mount | Radial | 1.6 A | 72 VDC | 3.2 A | 40 A | 220 mOhms | - 40 C | + 85 C | ||||||||
Mfr: miniSMDM110-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | miniSMDM | PCB Mount | SMD/SMT | 1.1 A | 8 VDC | 2 A | 180 mOhms | 1812 (4532 metric) | - 40 C | + 85 C | |||||||
Not Available Online | RGE | PCB Mount | Radial | 12 A | 16 VDC | 20.4 A | 100 A | 8.6 mOhms | - 40 C | + 85 C | 907057-000 | |||||||
Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | ||||||||
Mfr: RGE300K-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 3 A | 16 VDC | 5.1 A | 100 A | 98 mOhms | - 40 C | + 85 C | 755789-000 | ||||||
Not Available Online | RGE | PCB Mount | Radial | 5 A | 16 VDC | 8.5 A | 100 A | 34 mOhms | - 40 C | + 85 C | ||||||||
Mfr: PSR-23838-02 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | PCB Mount | Radial | Reel |