TAC - TE Connectivity / Raychem - Resettable Fuses - PPTC
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TAC170-0425 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 VDC | 3.7 A | 140 mOhms | - 40 C | + 85 C | |||||||
Mfr: TAC170-09-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 VDC | 3.7 A | 50 A | 140 mOhms | - 40 C | + 85 C | ||||||
Mfr: TAC170-09F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC 1.7A 15V 50A Imax | Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 VDC | 3.7 A | 50 A | 140 mOhms | - 40 C | + 85 C | Bulk | |||||
Mfr: TAC100-09F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC 1A 15V 50A Imax | Not Available Online | TAC | Strap Mount | Axial | 1 A | 15 VDC | 2.4 A | 50 A | 300 mOhms | - 40 C | + 85 C | Bulk | |||||
Not Available Online | TAC | Strap Mount | Axial | 2.1 A | 15 VDC | 4.7 A | 50 A | 113 mOhms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | TAC | Strap Mount | Axial | 2.1 A | 15 VDC | 4.7 A | 50 A | 113 mOhms | - 40 C | + 85 C | Bulk | ||||||
Mfr: TAC170-09F-2 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 VDC | 3.7 A | 50 A | 140 mOhms | - 40 C | + 85 C | ||||||
Mfr: TAC170-09S TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TAC | Strap Mount | Axial | 1.7 A | 15 VDC | 3.7 A | 140 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | TAC | Strap Mount | Axial | 1 A | 15 VDC | 2.4 A | 50 A | 300 mOhms | - 40 C | + 85 C | |||||||
Not Available Online | TAC | Strap Mount | Axial | 2.1 A | 15 VDC | 4.7 A | 50 A | 113 mOhms | - 40 C | + 85 C | |||||||
Mfr: TAC100-1212 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TAC | Strap Mount | Axial | 1 A | 15 VDC | 2.4 A | 300 mOhms | - 40 C | + 85 C | |||||||
Mfr: TAC100-1225 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC - | Not Available Online | TAC | Strap Mount | Axial | 1 A | 15 VDC | 2.4 A | 300 mOhms | - 40 C | + 85 C | Bulk |