TE Connectivity / Raychem - Resettable Fuses - PPTC
530 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Mounting Style | Termination Style | Hold Current | Maximum Voltage | Trip Current | Current Rating - Max | Resistance | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Lead Spacing | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | LR4 | Strap Mount | Axial | 2.6 A | 15 VDC | 5.8 A | 100 A | 42 mOhms | - 40 C | + 125 C | ||||||||
Mfr: RUSB135-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RUSB | PCB Mount | Radial | 1.35 A | 16 VDC | 2.7 A | 40 A | 120 mOhms | - 40 C | + 85 C | 396975-000 | ||||||
Mfr: RXE185K-0.148 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RXE | PCB Mount | Radial | 1.85 A | 72 VDC | 3.7 A | 40 A | 190 mOhms | - 40 C | + 85 C | |||||||
Mfr: RUSB075-RA-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RUEF | PCB Mount | Radial | 750 mA | 6 VDC | 1.3 A | 40 A | 230 mOhms | - 40 C | + 85 C | |||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TRF250 | PCB Mount | Radial | 145 mA | 60 VDC | 290 mA | 3 A | 12 Ohms | - 40 C | + 85 C | |||||||
Mfr: TC250-120T-RA-B-0.5 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | ||||||||
Mfr: TR600-160-0.130 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | 437464-000 | ||||||
Mfr: VTP210SL-19.2/5.8F TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 100 A | 30 mOhms | - 40 C | + 85 C | |||||||
Mfr: VTP210S-UF TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | PCB Mount | SMD/SMT | 2.1 A | 16 VDC | 4.7 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Mfr: RHE750S-1.67 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RHE | PCB Mount | Radial | 7.5 A | 16 VDC | 13.1 A | 100 A | 22 mOhms | - 40 C | + 85 C | |||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | |||||||
Mfr: TD1120-S34-J14 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | Strap Mount | Axial | |||||||||||||||
Mfr: VTP210-PSR-24908 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | VTP | Strap Mount | Axial | 2.1 A | 16 VDC | 4.7 A | 30 mOhms | - 40 C | + 85 C | ||||||||
Mfr: PSR-23488-1.1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | |||||||||
Not Available Online | RUEF | PCB Mount | Radial | 1.6 A | 30 VDC | 3.2 A | 40 A | 110 mOhms | - 40 C | + 85 C | E59606-000 | |||||||
Mfr: RGE900B-AP TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | RGE | PCB Mount | Radial | 9 A | 16 VDC | 15.3 A | 13.5 mOhms | - 40 C | + 85 C | ||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 160 mA | 250 VDC | 320 mA | 3 A | 18 Ohms | - 40 C | + 85 C | |||||||
Mfr: PSR-24235-1 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | PCB Mount | Radial | |||||||||||||||
Not Available Online | VTP | Strap Mount | Axial | 1.75 A | 16 VDC | 3.6 A | 100 A | 51 mOhms | - 40 C | + 85 C | ||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC TC250-120T-TG-RA-B-0 | Not Available Online | TC250 | PCB Mount | SMD/SMT | 120 mA | 60 VDC | 240 mA | 18 Ohms | - 40 C | + 85 C | Bulk | |||||||
Not Available Online | PCB Mount | Radial | A80942-000 | |||||||||||||||
TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | TR600 | PCB Mount | Radial | 130 mA | 250 VDC | 260 mA | 3 A | 22 Ohms | - 40 C | + 85 C | |||||||
Mfr: BBR550S-0.138 TTI: Not Assigned TE Connectivity / Raychem Availability: Not Available OnlineResettable Fuses - PPTC | Not Available Online | BBR | PCB Mount | Radial | 550 mA | 99 VDC | 1.1 A | 20 A | 1.95 Ohms | - 40 C | + 85 C | Bulk | ||||||
Not Available Online | PCB Mount | Radial | D26728-000 |