W (3-20 Amp) - TE Connectivity / P&B - Power Line Filters
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7In Stock | EMI/RFI Filter | 250 VAC | 6 A | Chassis Mount | Screw | 820 uA | W (3-20 Amp) | Bulk | 50 Hz, 60 Hz | 6609044-2 | |||||
32In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Faston | 820 uA | W (3-20 Amp) | Bulk | 50 Hz, 60 Hz | 6609044-1 | |||||
0In Stock | Power Line Filter | 250 VAC | 20 A | Chassis Mount | Screw | 820 uA | W (3-20 Amp) | 50 Hz, 60 Hz |