SB - TE Connectivity / P&B - Power Line Filters
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1-Phase EMI/EMC Filter | 250 VAC, 250 VDC | 10 A | Flange Mount | Faston | 700 uA | SB | Each | 50 Hz, 60 Hz | 1-1609034-5 | |||||
0In Stock | RFI Line Filter | 250 VAC, 250 VDC | 20 A | PCB Mount | Threaded Bolt | SB | Each | 1-1609034-8 | |||||||
0In Stock | 1-Phase EMI/EMC Filter | 250 VAC, 250 VDC | 30 A | Chassis Mount | Screw | 360 uA | SB | Each | 50 Hz, 60 Hz | 2-1609034-1 | |||||
0In Stock | RFI Line Filter | 250 VAC, 250 VDC | 6 A | PCB Mount | Spade Terminal | SB | 1-1609034-1 | ||||||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC, 250 VDC | 20 A | Chassis Mount | Faston | 360 mA | SB | Each | 50 Hz, 60 Hz | 2-1609034-0 |