N (6-10 Amp) - TE Connectivity / P&B - Power Line Filters
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14In Stock | EMI/RFI Filter | 250 VAC | 6 A | Chassis Mount | Quick Connect | 2 mA | N (6-10 Amp) | Bulk | 50 Hz, 60 Hz | 6609052-1 | |||||
Not Available Online | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Flange Mount | Faston | 2 mA | N (6-10 Amp) | 50 Hz, 60 Hz | 6609052-2 |