K (20-40 Amp) - TE Connectivity / P&B - Power Line Filters
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 20 A | Chassis Mount | Faston | 700 uA | K (20-40 Amp) | Bulk | 50 Hz, 60 Hz | 1-6609028-9 | |||||
19In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 30 A | Chassis Mount | Screw | 700 uA | K (20-40 Amp) | Bulk | 50 Hz, 60 Hz | 2-6609028-0 | |||||
5In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 40 A | Chassis Mount | Screw | 360 uA | K (20-40 Amp) | Bulk | 50 Hz, 60 Hz | 2-6609028-3 | |||||
1In Stock | Power Line Filter | 250 VAC | 20 A | Chassis Mount | Screw | 360 uA | K (20-40 Amp) | Each | 50 Hz, 60 Hz | 1-6609027-7 | |||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 60 A | Chassis Mount | Stud | 700 uA | K (20-40 Amp) | Each | 50 Hz, 60 Hz | 2-6609028-5 | |||||
Mfr: 2-6609028-1 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockPower Line Filters EMI/RFI Filters and Accessories | 0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 30 A | Chassis Mount | Stud | 700 uA | K (20-40 Amp) | 50 Hz, 60 Hz | 30VK6C |