FB - TE Connectivity / P&B - Power Line Filters
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1-Phase EMC/RFI Filter | 277 VAC | 5 A | Chassis Mount | Screw | 280 uA | FB | Each | 50 Hz, 60 Hz | 9-1609095-1 | |||||
0In Stock | 1-Phase Single-Stage Filter | 300 VAC | 10 A | Chassis Mount | Wire | 120 uA | FB | Bulk | 50 Hz, 60 Hz | 6-1609091-7 |