B (1-30 Amp) - TE Connectivity / P&B - Power Line Filters
13 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
97In Stock1,176 On Order Expected | 1-Phase EMI/EMC Filter | 250 VAC | 1 A | Flange Mount | Faston | 400 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-2 | |||||
97In Stock1,176 On Order Expected | 1-Phase EMI/EMC Filter | 250 VAC | 1 A | Flange Mount | Faston | 400 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 1VB3 | |||||
70In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 2 A | Chassis Mount | Faston | 700 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-4 | |||||
231In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 5 A | Chassis Mount | Terminal Block | 700 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-7 | |||||
5In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 30 A | Chassis Mount | Screw | 700 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 1-6609021-4 | |||||
1In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 2 A | Chassis Mount | Faston | 700 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-3 | |||||
23In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 1 A | Flange Mount | Faston | 400 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-1 | |||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 20 A | Chassis Mount | Faston | 700 uA | B (1-30 Amp) | Each | 50 Hz, 60 Hz | 1-6609021-1 | |||||
0In Stock435 On Order Expected 21-Dec-26 | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Faston | 700 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-5 | |||||
0In Stock | EMI/RFI Filter | 250 VAC | 1 A | Chassis Mount | Wire | 360 uA | B (1-30 Amp) | Each | 6609020-2 | ||||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 5 A | Chassis Mount | Wire | 700 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-8 | |||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Faston | 700 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-6 | |||||
0In Stock | 1-Phase General Purpose Filter | 250 VAC | 1 A | Chassis Mount | Screw | 360 uA | B (1-30 Amp) | 50 Hz, 60 Hz | 1EB1 |