TE Connectivity / P&B - Power Line Filters
295 ResultsPart | Availability | Purchasing | RoHS/Lead | Filter Type | Voltage Rating | Current Rating | Mounting Style | Termination Style | Leakage Current | Approvals | IP Rating | Series | Packaging | Operating Frequency | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Faston | 700 uA | S (3-60 Amp) | Bulk | 50 Hz, 60 Hz | 6609042-1 | |||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 5 A | Chassis Mount | Wire | 700 uA | B (1-30 Amp) | Bulk | 50 Hz, 60 Hz | 6609021-8 | |||||
0In Stock | EMI/RFI Filter | 250 VAC | 6 A | Chassis Mount | Wire | 500 uA | T (3-20 Amp) | Each | 50 Hz, 60 Hz | ||||||
0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Flange Mount | Faston | 1.25 mA | T (3-20 Amp) | 50 Hz, 60 Hz | 6609047-2 | ||||||
0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Chassis Mount | Wire | 5 uA | EH | 50 Hz, 60 Hz | 1-6609053-0 | ||||||
0In Stock | EMI/RFI Filter | 250 VAC | 6 A | Chassis Mount | Quick Connect | 500 uA | T (3-20 Amp) | 50 Hz, 60 Hz | 6609046-6 | ||||||
0In Stock | Power Line Filter | 250 VAC | 20 A | Chassis Mount | Screw | 820 uA | W (3-20 Amp) | 50 Hz, 60 Hz | |||||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 20 A | Chassis Mount | Faston | 2 mA | T (3-20 Amp) | 50 Hz, 60 Hz | 6609047-5 | ||||||
0In Stock | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Through Hole | Solder Pin | 380 uA | EDP (1-10 Amp) | 50 Hz, 60 Hz | 6609065-4 | ||||||
0In Stock | Power Line Filter | 120 VAC, 250 VAC | 20 A | Chassis Mount | Screw | 5 uA | 50 Hz, 60 Hz | 3-1609037-8 | |||||||
0In Stock | RFI Line Filter | 250 VAC, 250 VDC | 6 A | PCB Mount | Spade Terminal | SB | 1-1609034-1 | ||||||||
0In Stock | 1-Phase General Purpose Filter | 250 VAC | 6 A | Through Hole | Solder Pin | 700 uA | 50 Hz, 60 Hz | 1EBP | |||||||
0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 30 A | Chassis Mount | Screw | 500 uA | SK (20-40 Amp) | 50 Hz, 60 Hz | 1-6609035-5 | ||||||
0In Stock | 1-Phase General Purpose Filter | 250 VAC | 1 A | Chassis Mount | Screw | 360 uA | B (1-30 Amp) | 50 Hz, 60 Hz | 1EB1 | ||||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC | 3 A | Chassis Mount | Faston | 1.25 mA | Q (3-20 Amp) | Each | 50 Hz, 60 Hz | ||||||
0In Stock | EMI/RFI Filter | 250 VAC | 3 A | Chassis Mount | IEC Connector | 380 uA | Q (3-20 Amp) | Each | 6609048-3 | ||||||
Not Available Online | Power Line Filter | 250 VAC | 4 A | Chassis Mount | Screw | 500 uA | Y (3-6 Amp) | Each | 50 Hz, 60 Hz | 6609061-4 | |||||
0In Stock | 1-Phase General Purpose Filter | 250 VAC | 2 A | Chassis Mount | IEC Connector | 400 uA | R (1-20 Amp) | Each | 50 Hz | 2ER1 | |||||
Not Available Online | 1-Phase Single-Stage Filter | 250 VAC | 10 A | Chassis Mount | Wire | 260 uA | RK | Each | 50 Hz, 60 Hz | 2-1609089-5 | |||||
0In Stock | 1-Phase EMI/EMC Filter | 250 VAC | 10 A | Flange Mount | Faston | 1 mA | K | Each | 50 Hz, 60 Hz | 1-6609028-5 | |||||
0In Stock | 1-Phase EMC/RFI Filter | 277 VAC | 5 A | Chassis Mount | Screw | 280 uA | FB | Each | 50 Hz, 60 Hz | 9-1609095-1 | |||||
0In Stock | 1-Phase Single-Stage Filter | 300 VAC | 10 A | Chassis Mount | Wire | 120 uA | FB | Bulk | 50 Hz, 60 Hz | 6-1609091-7 | |||||
Mfr: 20VSB6 TTI: 2-1609034-0 TE Connectivity / P&B Availability: 0In StockPower Line Filters 20VSB6 POWER LINE SINGLE PHASE | 0In Stock | 1-Phase EMC/RFI Filter | 250 VAC, 250 VDC | 20 A | Chassis Mount | Faston | 360 mA | Each | 50 Hz, 60 Hz | 20VSB6 | |||||
0In Stock | 1-Phase EMC/RFI Filter | 250 VAC, 250 VDC | 20 A | Chassis Mount | Faston | 360 mA | SB | Each | 50 Hz, 60 Hz | 2-1609034-0 | |||||
0In Stock | Power Line Filter | 120 VAC, 250 VAC | 20 A | Chassis Mount | Screw | 5 uA | Each | 50 Hz, 60 Hz | 4-1609037-0 |