TE Connectivity / P&B - Wirewound Resistors - SMD
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Maximum Operating Temperature | Minimum Operating Temperature | Case Code - mm | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,000In Stock20,000 On Order Expected 08-Jan-27 | 10 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 4-1676966-9 | ||||
1,500In Stock | 220 mOhms | 5 W | 500 V | 5 % | 5329 | 200 PPM / C | + 200 C | - 55 C | 13573 | SMW | Reel | 1879233-9 | ||||
2,000In Stock | 47 Ohms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 6-1676966-5 | ||||
Not Available Online | 270 mOhms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 1-1676966-1 | ||||
Not Available Online | 120 mOhms | 2 W | 300 V | 5 % | 2616 | 200 PPM / C | + 200 C | - 55 C | 6740 | SMW | Reel | 1676966-3 | ||||
Mfr: SMW3220RJT TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockWirewound Resistors - SMD SMW3 220R 5% | 0In Stock | 220 Ohms | 3 W | 500 V | 5 % | 4122 | 200 PPM / C | + 200 C | - 55 C | 10555 | SMW | Reel | 8-1879021-1 | |||
Mfr: 7-1676961-7 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineWirewound Resistors - SMD | Not Available Online |