• Ferrite Beads

TE Connectivity / P&B - Ferrite Beads

2 Results
2 Results
Filtered By:Passive ComponentsFerrites

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Frequency Range
Series
Product
Termination Style
Package / Case
Impedance
Maximum DC Current
Tolerance
Maximum DC Resistance
Minimum Operating Temperature
Maximum Operating Temperature
Length
Width
Height
Diameter
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: 1-1624117-7
TTI: Not Assigned
TE Connectivity / P&B
Availability:

Not Available Online

Obsolete
Ferrite Beads FERRITE MULTILAYER 600 OHMS

Not Available Online

Call
or
View Details
BMB
Ferrite Chip Beads
SMD/SMT
0805 (2125 metric)
600 Ohms
200 mA
25 %
500 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Reel
BMB2A0600RS2JIT
CA2980-000
PER-1-1624117-7
BMB2A0600RS2
Datasheet
Mfr: 1-1624117-1
TTI: Not Assigned
TE Connectivity / P&B
Availability:

Not Available Online

Obsolete
Ferrite Beads BMB-A 0805 300R SMD

Not Available Online

Call
or
View Details
BMB
Ferrite Chip Beads
SMD/SMT
0805 (2125 metric)
300 Ohms
250 mA
25 %
500 mOhms
- 55 C
+ 125 C
2 mm
1.25 mm
0.9 mm
Reel
BMB2A0300AN1JIT
BMB2A0300AN1