TE Connectivity / P&B - Solid State Relays - SSR
84 ResultsCategories of Solid State Relays - SSR
Part | Availability | Purchasing | RoHS/Lead | Mounting Style | Load Current Rating | Load Voltage Rating | Relay Contact Form | Package / Case | Control Voltage Range | Input Current | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SSRDC-200D12 TTI: SSRDC-200D12 TE Connectivity / P&B Availability: 200In StockSolid State Relays - SSRs 12A, 200V DC WITH DC INPUT | 200In Stock | Panel Mount | 12 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 36.5 mm | Each | 2330274-1 | ||
Mfr: SSR-480D125 TTI: SSR-480D125 TE Connectivity / P&B Availability: 45In StockLimited Supply Solid State Relays - SSRs 125A 3-32DC 0V TN-ON | 45In StockLimited Supply | Panel Mount | 125 A | 48 VAC to 660 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 15 mA | - 30 C | + 80 C | 45 mm | 57.8 mm | 43.4 mm | Bulk | 2-1393030-9 | ||
Mfr: SSR3TR-480D40 TTI: 2-2345984-5 TE Connectivity / P&B Availability: 9In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip | 9In Stock | Panel Mount | 40 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
Mfr: SSR3TR-480D10 TTI: SSR3TR-480D10 TE Connectivity / P&B Availability: 10In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip | 10In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-3 | |||
Mfr: SSR3TR-480D40 TTI: SSR3TR-480D40 TE Connectivity / P&B Availability: 9In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,40A,480VAC-DC-ip | 9In Stock | Panel Mount | 40 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-5 | |||
Mfr: SSR3TR-480D10 TTI: 2-2345984-3 TE Connectivity / P&B Availability: 10In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,10A,480VAC-DC-ip | 10In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
Mfr: SSRDC-200D40 TTI: SSRDC-200D40 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 40A, 200V DC WITH DC INPUT | 0In Stock | Panel Mount | 40 A | 200 VDC | 1 Form A (SPST-NO) | Hockey Puck | 3.5 VDC to 32 VDC | 30 mA | - 30 C | + 80 C | 45 mm | 58 mm | 43.4 mm | Bulk | 2330274-3 | ||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | SSRMP-240D10 | |||
Mfr: 1-2323802-3 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 10A,480VAC,R-DC I/P | 0In Stock | Panel Mount | 10 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | SSRMP-480D10R | |||
Mfr: 1-2323802-2 TTI: Not Assigned TE Connectivity / P&B Availability: Not Available OnlineSolid State Relays - SSRs SSRMP SERES,Mini Puk 16A,480VAC,R-DC I/P | Not Available Online | Panel Mount | 16 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | ||||
Mfr: 1-2345984-9 TTI: Not Assigned TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,PANL MNT ,10A,480VAC,R-DC i/p | 0In Stock | Panel Mount | 10 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | |||||
0In Stock | Each | 8-1618387-7 | |||||||||||||||
0In Stock | Panel Mount | 10 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | SSRMP-240D10R | |||
Mfr: SSRMP-480D25R TTI: 1-2323802-1 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 25A,480VAC,R-DC I/P | 0In Stock | Panel Mount | 25 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | SSRMP-480D25R | ||
Mfr: SSRMP-240D16 TTI: 2323802-2 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puc ,16A,240V AC-DC I/P | 0In Stock | Panel Mount | 16 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | |||
Mfr: SSR3TR-480D25 TTI: 2-2345984-4 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANL MNT,25A,480VAC-DC-ip | 0In Stock | Panel Mount | 25 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
Mfr: SSR3TR-480D25R TTI: SSR3TR-480D25R TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANLMNT,25A,480VAC,R-DCip | 0In Stock | Panel Mount | 25 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-7 | |||
Mfr: SSRMP-240D25R TTI: 2323802-7 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puk 25A,240VAC,R-DC I/P | 0In Stock | Panel Mount | 25 A | 24 VAC to 280 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | SSRMP-240D25R | ||
Mfr: SSR3TR-480D10R TTI: SSR3TR-480D10R TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANLMNT,10A,480VAC,R-DCip | 0In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | 2-2345984-6 | |||
Mfr: SSRK-240D30 TTI: SSRK-240D30 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs DIN RAIL MOUNT, 30A 240V AC - DC INPUT | 0In Stock | DIN Rail Mount | 30 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 18 mA | - 30 C | + 80 C | 82.3 mm | 22.5 mm | 11.5 mm | Each | 9-1393030-4 | |||
Mfr: SSR3TR-480D10R TTI: 2-2345984-6 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANLMNT,10A,480VAC,R-DCip | 0In Stock | Panel Mount | 10 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
Mfr: SSR3TR-480D25R TTI: 2-2345984-7 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANLMNT,25A,480VAC,R-DCip | 0In Stock | Panel Mount | 25 A | 50 VAC to 480 VAC | 1 Form A (SPST-NO) | 4 VDC to 32 VDC | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 37 mm | 73.5 mm | Bulk | ||||
Mfr: SSR3TR-480D25R TTI: 2-2345984-8 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs 3PHSERS-TRI,FR,PANLMNT,40A,480VAC,R-DCip | 0In Stock | Panel Mount | 40 A | 50 VAC to 480 VAC | 4 V to 32 V | 30 mA to 80 mA | - 30 C | + 80 C | 104 mm | 73.5 mm | 37 mm | Bulk | |||||
Mfr: SSRK-240D20 TTI: SSRK-240D20 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs DIN RAIL MOUNT, 20A 240V AC - DC INPUT | 0In Stock | DIN Rail Mount | 20 A | 24 VAC to 240 VAC | 1 Form A (SPST-NO) | 3 VDC to 32 VDC | 18 mA | - 30 C | + 80 C | 82.3 mm | 22.5 mm | 111.5 mm | Each | 9-1393030-3 | |||
Mfr: SSRMP-480D10 TTI: 2323802-6 TE Connectivity / P&B Availability: 0In StockSolid State Relays - SSRs SSRMP SERES,Mini Puc ,10A,480V AC-DC I/P | 0In Stock | Panel Mount | 10 A | 48 VAC to 480 VAC | 1 Form A (SPST-NO) | Hockey Puck | 4 VDC to 32 VDC | 1 mA to 20 mA | - 30 C | + 80 C | 35.5 mm | 21.8 mm | 23.5 mm | Each | SSRMP-480D10 |