TE Connectivity / Measurement Specialties - Board Mount Hall Effect / Magnetic Sensors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Operating Supply Current | Maximum Output Current | Operating Point Min/Max | Release Point Min/Max (Brp) | Operating Supply Voltage | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Package / Case | Supply Voltage - Max | Supply Voltage - Min | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: G-MRCO-016 TTI: G-MRCO-016 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Lin Mag Field Sens Half BR w/o int mag | 0In Stock | Magnetic | 4 mA | 10 V | - 40 C | + 150 C | SMD/SMT | TDFN-8 | 10 V | 5 V | KMT32B | Reel | ||||||
Mfr: G-MRCO-017 TTI: G-MRCO-017 TE Connectivity / Measurement Specialties Board Mount Hall Effect / Magnetic Sensors CO MS32 8L TDFN 2,5X2,5 SWITCH | 0In Stock | Magnetic | 5 V | - 45 C | + 125 C | SMD/SMT | MS32 | Reel | ||||||||||
Mfr: G-MRCO-037 TTI: G-MRCO-037 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors CO KMT37 SO8 ANGLE ANALOG | 0In Stock | Magnetic | 5 V | - 40 C | + 150 C | SMD/SMT | SOIC-8 | 8.5 V | 0 V | KMT37 | Reel | |||||||
Mfr: G-MRCO-021 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors AMR field dir sens Angular 360Degree | 0In Stock | Magnetic | 20 mA | 5 V | - 40 C | + 125 C | SMD/SMT | TDFN-8 | 12 V | 5 V | KMT36H | Reel | ||||||
Mfr: G-MRCO-015 TTI: G-MRCO-015 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Hall Effect / Magnetic Sensors Mag Angle Sensor KMT32B SOT8 | 0In Stock | SMD/SMT | SOIC-8 | KMT32B | Reel | |||||||||||||
Mfr: G-MRCO-006 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Lin Mag Field Sens Full BR w/o int mag | Not Available Online | Magnetic | 9 mA | 5 V | - 40 C | + 150 C | SMD/SMT | SOT-223-3 | KMY/KMZ | Reel | ||||||||
Mfr: G-MRCO-028 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors | Not Available Online | Magnetic | 5 V | - 40 C | + 150 C | Through Hole | SOT-4W | 10 V | Bulk | |||||||||
Mfr: G-MRCO-048 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors KMT39/TD TDFN ROHS | Not Available Online | |||||||||||||||||
Mfr: G-MRMO-031 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Absolute encoder Contactless 360deg | Not Available Online | Contactless Linear Encoder | 30 mA | 5 V | - 25 C | + 85 C | SMD/SMT | TSSOP-20 | 5.5 V | 3 V | KMA36 | Tube | ||||||
Mfr: G-MRCO-011 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Lin Mag Field Sens Half BR w/ int mag | Not Available Online | SMD/SMT | SOT-223-3 | KMY/KMZ | Reel | |||||||||||||
Mfr: G-MRCO-003 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors | Not Available Online | Magnetic | 9 mA | 5 V | - 40 C | + 150 C | Through Hole | E-line-4 | KMY/KMZ | Bulk | ||||||||
Mfr: G-MRCO-001 TTI: Not Assigned TE Connectivity / Measurement Specialties Availability: Not Available OnlineBoard Mount Hall Effect / Magnetic Sensors Lin Mag Field Sens Full BR w/ int mag | Not Available Online | Magnetic | 9 mA | 5 V | - 40 C | + 150 C | SMD/SMT | SOT-223-3 | 10 V | KMY/KMZ | Reel |