TE Connectivity / Measurement Specialties - Board Mount Pressure Sensors
755 ResultsPart | Availability | Purchasing | RoHS/Lead | Pressure Type | Operating Pressure | Accuracy | Output Type | Mounting Style | Interface Type | Operating Supply Voltage | Port Type | Resolution | Package / Case | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MS580314BA01-00 TTI: MS580314BA01-00 TE Connectivity / Measurement Specialties Availability: 12In StockBoard Mount Pressure Sensors MS5803-14BA 14BAR WHITE GEL | 12In Stock | Absolute | 14 bar | 20 mbar | Digital | PCB - Surface Mount | I2C, SPI | 3 V | No Port | 24 bit | - 40 C | + 85 C | MS5803-14BA | Bulk | |||||
Mfr: MS580305BA01-00 TTI: MS580305BA01-00 TE Connectivity / Measurement Specialties Availability: 160In StockBoard Mount Pressure Sensors MS5803-05BA5BAR WHITE GEL | 160In Stock | Absolute | 0 bar to 5 bar | 1.5 mbar | Digital | PCB - Surface Mount | I2C, SPI | No Port | 24 bit | - 40 C | + 85 C | MS5803-05BA | Bulk | ||||||
Mfr: 4525-DS5A001GPF TTI: 4525-DS5A001GPF TE Connectivity / Measurement Specialties Availability: 160In StockBoard Mount Pressure Sensors PRESS XDCR DUAL SIDE PORT 1PSI | 160In Stock | Gauge, Differential | PCB - Through Hole | MS4525 | Each | ||||||||||||||
Mfr: MS583730BA01-50 TTI: MS583730BA01-50 TE Connectivity / Measurement Specialties Availability: 2,500In StockBoard Mount Pressure Sensors MICRO ALTIM. T&R | 2,500In Stock | Absolute | 0 bar to 30 bar | 50 mbar | Digital | PCB - Surface Mount | I2C | 3 V | No Port | 24 bit | - 20 C | + 85 C | MS5837-30BA | Reel | |||||
Mfr: 10214057-00 TTI: 4515DO-DS3BK002DSM TE Connectivity / Measurement Specialties Availability: 1In StockBoard Mount Pressure Sensors PRESS XDCR DISITAL,INH20 RANGE | 1In Stock | PCB - Surface Mount | MS4515DO | Bulk | 10214057-00 | ||||||||||||||
Mfr: 10214057-00 TTI: 10214057-00 TE Connectivity / Measurement Specialties Availability: 1In StockBoard Mount Pressure Sensors PRESS XDCR DISITAL,INH20 RANGE | 1In Stock | Gauge, Differential | PCB - Surface Mount | MS4515DO | Bulk | ||||||||||||||
Mfr: 85-300A-8C TTI: 85-300A-8C TE Connectivity / Measurement Specialties Availability: 50In StockBoard Mount Pressure Sensors NISO,ABS,1/8 NPT,CABLE/CONEC | 50In Stock | 85C | Bulk | ||||||||||||||||
6In Stock | Absolute | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 86 | Bulk | |||||||||
Mfr: 4525DO-SS3AS015APF TTI: 4525DO-SS3AS015APF TE Connectivity / Measurement Specialties Availability: 190In StockBoard Mount Pressure Sensors PRESS XDCR,DIGITAL PSI RANGE | 190In Stock | PCB - Through Hole | MS4525DO | Bulk | |||||||||||||||
Mfr: MS583730BA01-50 TTI: MS583730BA01-50. TE Connectivity / Measurement Specialties Availability: 1,835In StockBoard Mount Pressure Sensors PRESSURE SENSOR | 1,835In Stock | 0 bar to 30 bar | 50 mbar | Digital | SMD/SMT | I2C | 3 V | 24 bit | - 20 C | + 85 C | MS5837-30BA | Ammo Pack | |||||||
Mfr: 82-005G-A2595 TTI: 82-005G-A2595 TE Connectivity / Measurement Specialties Availability: 1In StockBoard Mount Pressure Sensors CSTM, VENT TUBE W/ 3.5in CBL | 1In Stock | Bulk | |||||||||||||||||
Mfr: 1230-030G-1L TTI: 1230-015G-1L TE Connectivity / Measurement Specialties Availability: 9In StockBoard Mount Pressure Sensors PRES SEN,12320,GAGE,15PSI | 9In Stock | Bulk | |||||||||||||||||
Mfr: 1230-030G-1L TTI: 1230-030G-1L TE Connectivity / Measurement Specialties Availability: 39In StockBoard Mount Pressure Sensors PRES SEN,12320,GAGE,30PSI | 39In Stock | Bulk | |||||||||||||||||
Mfr: HDIB001DBF8P5 TTI: 2003053-F TE Connectivity / Measurement Specialties Availability: 43In StockBoard Mount Pressure Sensors HDIB001DBF8P5 | 43In Stock | Differential | 1 bar | 1% | Digital, Analog | Through Hole | I2C | 5 V | Barbed | 12 bit | - 20 C | + 85 C | Each | ||||||
Mfr: MS561101BA03-50 TTI: MS561101BA03-50 TE Connectivity / Measurement Specialties Availability: 7,200In StockBoard Mount Pressure Sensors MS5611-BT M-CAPS 3X5X1MM T&R | 7,200In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | PCB - Surface Mount | I2C, SPI | 3 V | Single Axial Barbless | 24 bit | QFN-8 | - 40 C | + 85 C | MS5611-01BA03 | Reel | ||||
Mfr: MS560702BA03-50 TTI: MS560702BA03-50 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors Alt-Baro press sens 3x5x1mm 24bit T&R | 0In Stock | Absolute | 10 mbar to 1.2 bar | 1.5 mbar | Digital | PCB - Surface Mount | I2C, SPI | No Port | 24 bit | QFN-8 | - 40 C | + 85 C | MS5607-02BA | Reel | |||||
Mfr: 82-015G-A2595 TTI: 82-015G-A2595 TE Connectivity / Measurement Specialties Availability: 0In Stock340 On Order Expected Limited Supply Board Mount Pressure Sensors CSTM, VENT TUBE W/ 3.5in CBL | 0In Stock340 On Order Expected Limited Supply | Bulk | |||||||||||||||||
Mfr: 5525DSO-DB001DS TTI: 5525DSO-DB001DS TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Dual Barb, 001 Gull Wing | 0In Stock | Gauge, Differential | 1 psi | 0.25 % | Digital | PCB - Surface Mount | I2C, SPI | 3 V | Dual Barbed | 24 bit | - 40 C | + 125 C | MS5525DSO | Bulk | |||||
0In Stock | DP86 | Bulk | |||||||||||||||||
Mfr: 325540009-00 TTI: 325540009-00 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors BAROMETER MODL,1BAR,WHT GEL | 0In Stock | Absolute | 10 mbar to 1.2 bar | 1 mbar | Digital | PCB - Surface Mount | SPI | No Port | 16 bit | - 40 C | + 125 C | MS5540C | Tube | ||||||
Mfr: 325540009-50 TTI: 325540009-50 TE Connectivity / Measurement Specialties Board Mount Pressure Sensors 1BAR WHITE GEL T&R MS5540-CM | 0In Stock | Absolute | 10 mbar to 1.2 bar | 1 mbar | Digital | PCB - Surface Mount | SPI | No Port | 16 bit | - 40 C | + 125 C | MS5540C | Reel | ||||||
Mfr: 5525DSO-SB005GS TTI: 5525DSO-SB005GS TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Single Barb, Gauge 005, Gull Wing | 0In Stock | Gauge, Differential | 5 psi | 0.25 % | Digital | PCB - Surface Mount | I2C, SPI | 3 V | Single Barbed | 24 bit | - 40 C | + 125 C | MS5525DSO | Bulk | |||||
Mfr: MS5839-02BA36 TTI: MS5839-02BA36 TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors MS5839-02BA36 CL RESISTANT LS T&R SEN | 0In Stock | Absolute | 300 mbar to 1.2 bar | 500 ubar | Digital | PCB - Surface Mount | I2C | 3 V | No Port | 24 bit | 3.3 mm x 3.3 mm x 2.75 mm | - 20 C | + 85 C | MS5839-02BA | Reel | 20008669-50 | |||
0In Stock | Gauge | 15 psi | 0.2 % | Analog | O-Ring | No Port | - 40 C | + 125 C | 86 | Each | |||||||||
Mfr: 86BSD015PG-3AIC TTI: 86BSD015PG-3AIC TE Connectivity / Measurement Specialties Availability: 0In StockBoard Mount Pressure Sensors Digital Output I2C (ADDR. 0X28H) | 0In Stock | Gauge | 0 psi to 15 psi | 0.25 % | Digital | O-Ring | I2C, SPI | 3 V | No Port | 14 bit | - 40 C | + 125 C | 86BSD | Each |