• Plug-In AC Adapters
  • Desktop AC Adapters

TE Connectivity / Measurement Specialties - Desktop AC Adapters

1 Results
1 Results
Filtered By:PowerPower SuppliesPlug-In AC Adapters

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
AC Plug included/required
Region
Input Voltage Range
Input Voltage
Number of Outputs
Output Power
Output Voltage-Channel 1
Output Current-Channel 1
Industry
Connector Type
DC Output Connector
DC Output Cord Length
Efficiency
Series
Standard
H11024 TE Connectivity
Datasheet
Mfr: H11024
TTI: Not Assigned
TE Connectivity / Measurement Specialties
Availability:

0In Stock

Desktop AC Adapters

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Required
Universal
90 VAC to 264 VAC, 135 VDC to 370 VDC
3 Output
25 W
5 V
2.5 A
Industrial
DIN Connector
72 %
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
  Privacy PolicyTerms of UseAPI Terms of ServiceAccessibility ISO RegistrationSitemap
Login
Copyright © 2003- - TTI, Inc. All Rights Reserved. The Human Component™