W63WS - TE Connectivity / Linx Technologies - Antennas

2 Results
2 Results
Filtered By:Passive Components

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-W63WS3-SMA
TTI: ANT-W63WS3-SMA
TE Connectivity / Linx Technologies
Availability:

47In Stock

Antennas ANTENNA BLADE WIFI6/6E SWIVEL

47In Stock

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
7.125 GHz
Bluetooth, BLE
2G/4G/5G, Cellular (NBIoT, LTE)
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
Whip
Blade Tilt / Swivel
2.4 dBi, 5 dBi, 5.3 dBi
50 Ohms
2.3, 1.8, 3.5
5 W
- 20 C
+ 65 C
3 Band
Connector
Connector
SMA Plug
2.4 GHz, 5 GHz, 6 GHz
Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring
135.7 mm
20.1 mm
W63WS
Each
Datasheet
Mfr: ANT-W63WS1-SMA
TTI: ANT-W63WS1-SMA
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas ANTENNA BLADE WIFI6/6E SWIVEL

Not Available Online

Call
or
View Details
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
6 GHz
Bluetooth, BLE
2G/4G/5G, Cellular (NBIoT, LTE)
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
Whip
Blade Tilt / Swivel
7.7 dBi
50 Ohms
2.3
5 W
- 20 C
+ 65 C
3 Band
Connector
Connector
SMA Male
2.4 GHz, 5 GHz, 6 GHz
Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring
85.5 mm
16.4 mm
W63WS
Each