MON - TE Connectivity / Linx Technologies - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ANT-LTE-MON-SMA TTI: ANT-LTE-MON-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas 6-Band LTE Monopole Antenna, SMA | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Monopole | 698 MHz | 3.8 GHz | Bluetooth, BLE | 4G/5G, Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 4.75 dBi, 2.75 dBi, 1.75 dBi, 1 dBi, 4.85 dBi, 5.5 dBi | 262 MHz, 460 MHz, 100 MHz, 200 MHz, 200 MHz, 200 MHz | 50 Ohms | 2.5, 3.5, 4.5, 3.5, 2.5, 2.75 | 15 W | - 40 C | + 130 C | 6 Band | Panel Mount | Connector | SMA Male | 700 MHz, 850 MHz, 900 MHz, 1.94 GHz, 2.35 GHz, 2.6 GHz, 3.5 GHz, 3.7 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 71.1 mm | 27.3 mm | MON | Each | ||||||||||
Mfr: ANT-LTE-MON-SMA-L TTI: ANT-LTE-MON-SMA-L TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ANTENNA MON-L LTE/GPS SWIVEL S | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Monopole | 617 MHz | 3.8 GHz | Bluetooth, BLE | 4G/5G, Cellular (NBIoT, LTE) | 802.15.4 (ANT, Thread, Zigbee), 802.16 | Whip | Tilt/Swivel | 3.4 dBi, 4.8 dBi, 5 dBi, 3.9 dBi, 3.4dBi, 4.1 dBi, 4.6 dBi | 50 Ohms | 3.3, 2.2, 2.6, 3.2, 2.3, 1.9, 2.2 | 10 W | - 40 C | + 130 C | 7 Band | Panel Mount | Connector | SMA Plug | 650 MHz, 800 MHz, 850 MHz, 900 MHz, 1.7 GHz, 1.8 GHz, 2.4 GHz, 2.7 GHz, 3.3 GHz, 3.8 GHz | Worldwide Cellular, Low Power Wide Area, ISM Applications, FirstNet Public Safety, IoT Devices, Gateways | 78.7 mm | 29 mm | MON | Each |