• Wireless & RF Modules
  • Sub-GHz Modules

TE Connectivity / Linx Technologies - Sub-GHz Modules

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules
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
Frequency
Output Power
Interface Type
Supply Voltage - Min
Supply Voltage - Max
Supply Current Transmitting
Supply Current Receiving
Minimum Operating Temperature
Maximum Operating Temperature
Antenna Connector Type
Dimensions
Protocol - Sub GHz
Qualification
Product
Packaging
Datasheet
Mfr: HUM-A-900-PRO-CAS
TTI: HUM-A-900-PRO-CAS
TE Connectivity / Linx Technologies
Availability:

0In Stock

13 On Order
Expected 09-Aug-27
Limited Supply
Sub-GHz Modules HumAPRO Transceiver 900MHZ Cert, u.FL

0In Stock

13 On Order
Expected 09-Aug-27
Limited Supply
Call
or
View Details
HumPRO
902 MHz to 928 MHz
25 dBm
UART
2 V
3.6 V
380 mA
39 mA
- 40 C
+ 85 C
Castellation Line
16.66 mm x 25.70 mm x 2.90 mm
Tray
Datasheet
Mfr: HUM-A-900-PRO-UFL
TTI: HUM-A-900-PRO-UFL
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Sub-GHz Modules HumAPRO Transceiver 900MHz Castellation

Not Available Online

Call
or
View Details
HumPRO
902 MHz to 928 MHz
25 dBm
UART
2 V
3.6 V
380 mA
39 mA
- 40 C
+ 85 C
u.FL / MHF
16.66 mm x 25.70 mm x 2.90 mm
Each
Datasheet
Mfr: OTX-433-HH-KF2-DS
TTI: OTX-433-HH-KF2-DS
TE Connectivity / Linx Technologies
Availability:

0In Stock

End of Life
Sub-GHz Modules 2 Button DS Keyfob Transmitter 433MHz

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
433.92 MHz
2.3 V
3.6 V
0 C
+ 70 C
2.23 in x 1.37 in x 0.45 in
Key FOB Transmitters
Each