• Wireless & RF Modules
  • Antennas

W63SPS - TE Connectivity / Linx Technologies - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-W63-SPS1-1
TTI: ANT-W63-SPS1-1
TE Connectivity / Linx Technologies
Availability:

10In Stock

Antennas ANTENNA WIFI6 IP67 PUCK RG174

10In Stock

Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Outdoor Antennas
Dipole
2.4 GHz
7.125 GHz
Bluetooth, BLE
2G/4G/5G, Cellular (NBIoT, LTE)
802.11 b/g/n/ac/ax, WiFi 4, WiFi 5, WiFi 6, WiFi 6E
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM, U-NII
Module
Dome
- 3.9 dBi, - 4.1 dBi, - 4.6 dBi
50 Ohms
1.4, 1.5, 1.5
15 W
- 40 C
+ 70 C
3 Band
Panel Mount
Connector
SMA Male
2.4 GHz, 5 GHz, 6 GHz
Wireless Applications, U-NII, ISM Applications, IoT Devices, Smart Home Networking, Sensing, Remote Monitoring
23.3 mm
IP67
1 M RG174/U
W63SPS
Each