• Wireless & RF Modules
  • Antennas

VFPC5GW - TE Connectivity / Linx Technologies - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-5GW-FPC-V100UF
TTI: ANT-5GW-FPC-V100UF
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas 5G/4G Cellular GHz FPC antenna, 120x20mm, in-line cable egress, 100mm cable, UFL

Not Available Online

Call
or
View Details
Cellular Antennas - GSM, LTE, 2G/3G/4G/5G
PCB Antennas
Dipole
617 MHz
5 GHz
Cellular, LTE, NBIoT
Rectangular
Flexible
4.1 dBi, 4.6 dBi, 6.2 dBi, 6.6 dBi, 7.9 dBi
50 Ohms
1.6, 1.8, 2.4, 2.6, 2.7
2 W
- 40 C
+ 85 C
9 Band
Adhesive Mount
Connector
U.FL
Internet of Things (IoT) Devices
120 mm
20.5 mm
0.1 mm
1.13 mm Coax
VFPC5GW
Each