VDP - TE Connectivity / Linx Technologies - Antennas
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000618-03 TTI: L000618-03 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE VDP adhesive Bk 3M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 4.9 dBi | 50 Ohms | 2.5 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 115 mm | 22 mm | 6.3 mm | IP67 | RG-174/U | VDP | Each | |||||||||||||||
Mfr: L000618-05 TTI: L000618-05 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE VDP adhesive Bk .5M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 4.9 dBi | 50 Ohms | 2.5 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 115 mm | 22 mm | 6.3 mm | IP67 | RG-174/U | VDP | Each | |||||||||||||||
Mfr: L000618-01 TTI: L000618-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Antenna LTE VDP adhesive Bk 1M SMA Plug | 0In Stock | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 4.9 dBi | 50 Ohms | 2.5 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | SMA-Male | 115 mm | 22 mm | 6.3 mm | IP67 | RG-174/U | VDP | Each | |||||||||||||||
Mfr: L000795-15 TTI: L000795-15 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Antenna LTE VDP Adh Bk 1.5M FAKRA-C Plug | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | Modules | 617 MHz | 4.99 GHz | 4.9 dBi | 50 Ohms | 2.5 | 10 W | - 40 C | + 85 C | Dipole | 12 Band | Adhesive Mount | Connector | FAKRA-C Male | 115 mm | 22 mm | 6.3 mm | IP67 | RG-174/U | VDP | Each | |||||||||||||||
Mfr: ANT-DB1-VDP-RPS TTI: ANT-DB1-VDP-RPS TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Vertical Tri-Band Ant. RPSMA Connector | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 824 MHz | 2.48 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Module | I-Bar | - 1.8 dBi, - 1.7 dBi, - 1.3 dBi | 136 MHz, 280 MHz, 80 MHz | 50 Ohms | 1.5, 1.9, 1.9 | - 40 C | + 80 C | 3 Band | Adhesive Mount | Connector | RP-SMA Male | 892 MHz, 1.85 GHz, 2.45 GHz | Cellular, WiFi, LTE, CAT-M1, NB-IoT | 115 mm | 22 mm | 4.52 mm | 3 M RG174 | VDP | Each |