• Wireless & RF Modules
  • Antennas

SP - TE Connectivity / Linx Technologies - Antennas

3 Results
3 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-418-SP
TTI: ANT-418-SP
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas SMD Planar Ant. 418MHz

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
414 MHz
422 MHz
Cellular (NBIoT, LTE), GSM
Chip
- 8.0 dBi
7 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
SMD/SMT
418 MHz
Handheld Applications, Remote Controls, Pagers, Alert Devices, Portable Devices
27.94 mm
13.7 mm
1.5 mm
SP
Each
Datasheet
Mfr: ANT-433-SP
TTI: ANT-433-SP
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas SMD Planar Ant. 433MHz

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
PCB Antennas
Embedded Monopole
429 MHz
437 MHz
Cellular (NBIoT, LTE), GSM
LoRaWAN, WiFi, WLAN
ISM
Chip
- 6.4 dBi
8 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
SMD/SMT
433 MHz
ISM, Remote Control, Alarms, Security Systems
27.94 mm
13.7 mm
1.5 mm
SP
Each
Datasheet
Mfr: ANT-868-SP
TTI: Not Assigned
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Obsolete
Antennas SMD Planar Ant. 868MHz

Not Available Online

Call
or
View Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded Monopole
850 MHz
885 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Chip
1.1 dBi
35 MHz
50 Ohms
1.9
- 40 C
+ 130 C
1 Band
PCB Mount
SMD/SMT
868 MHz
Remote Control, Monitoring, Sensing Networks
27.94 mm
13.7 mm
1.5 mm
SP
Tube