• Wireless & RF Modules
  • Antennas

RAF - TE Connectivity / Linx Technologies - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-DB1-RAF-SMA
TTI: ANT-DB1-RAF-SMA
TE Connectivity / Linx Technologies
Availability:

117In Stock

End of Life
Antennas SMA Dual Band Tilt Swivel 2.4 & 5.8GHz

117In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
Indoor Antennas
Dipole
2.4 GHz
5.825 GHz
Bluetooth, BLE
5G, Cellular (NBIoT, LTE)
802.11, WiFi, WLAN, WiMAX
802.15.4 (ANT, Thread, Zigbee), 802.16
IoT, ISM
Whip
Blade Tilt / Swivel
2.5 dBi, 4.6 dBi
83 MHz, 675 MHz
50 Ohms
1.9
- 40 C
+ 80 C
2 Band
Panel Mount
Connector
SMA Male
2.45 GHz, 5.3 GHz
Bluetooth, WiFi, Zigbee, Thread
104.9 mm
11 mm
4 mm
RAF
Each