• Wireless & RF Modules
  • Antennas

PW - TE Connectivity / Linx Technologies - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-916-PW-QW-UFL
TTI: ANT-916-PW-QW-UFL
TE Connectivity / Linx Technologies
Availability:

50In Stock

Antennas 916MHz 1/4 Wave Whip Permanent Mount, UF

50In Stock

Call
or
View Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
865 MHz
965 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Whip
Straight
1.8 dBi
100 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
MHF / U.FL Plug
MHF / U.FL
916 MHz
Low Power Wide Area Applications, ISM Applications, IoT Devices, Remote Control, Monitoring, Sensing, Smart Home Networking, Handheld Devices
80 mm
216 mm RF1.32
PW
Each
Datasheet
Mfr: ANT-868-PW-QW-UFL
TTI: ANT-868-PW-QW-UFL
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas 868MHz 1/4 Wave Whip Permanent Mount, UFL

Not Available Online

Call
or
View Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Monopole
750 MHz
950 MHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID
Whip
Straight
1.6 dBi
200 MHz
50 Ohms
1.9
- 40 C
+ 90 C
1 Band
Direct / Permanent Mount
Connector
MHF / U.FL
868 MHz
FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices
83.5 mm
216 mm RF1.32
PW
Each