• Wireless & RF Modules
  • Antennas

MHW - TE Connectivity / Linx Technologies - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-916-MHW-RPS-S
TTI: ANT-916-MHW-RPS-S
TE Connectivity / Linx Technologies
Availability:

9In Stock

Antennas 916MHz MHW Dipole RPSMA, 79'' Cable

9In Stock

Call
or
View Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
Indoor Antennas
Dipole
816 MHz
1 GHz
Cellular (NBIoT, LTE), GSM, UMTS
LoRaWAN, Sigfox
RFID, ISM
Module
T-Bar
5.4 dBi
200 MHz
50 Ohms
1.9
1 Band
Adhesive Mount
Connector
RP-SMA Male
916 MHz
Remote Control, Monitoring, Sensing Networks
138 mm
34 mm
9.7 mm
2 M RG174
MHW
Each
Datasheet
Mfr: ANT-418-MHW-RPS-L
TTI: ANT-418-MHW-RPS-L
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas 418MHz MHW Dipole RPSMA, 180'' Cable

Not Available Online

Call
or
View Details
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Indoor Antennas
Dipole
408 MHz
428 MHz
Cellular (NBIoT, LTE), GSM
Module
T-Bar
2.1 dBi
20 MHz
50 Ohms
1.9
10 W
1 Band
Adhesive Mount
Connector
RP-SMA Male
418 MHz
ISM, Remote Control, Alarms, Security Systems
150 mm
9.7 mm
7.7 mm
2 M RG174
MHW
Each