L000645 - TE Connectivity / Linx Technologies - Antennas
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000645-01 TTI: L000645-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas PCB ANT, TAB MOUNT, 617-7125MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 617 MHz | 7.125 GHz | 3.6 dBi | 50 Ohms | 6:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 74 mm | 14.2 mm | 1.61 mm | L000645 | Each | |||||||||||||||||||
Mfr: L000646-01 TTI: L000646-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas PCB ANT, TAB MOUNT, MIMO, 1557-7125MHz | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | 1.557 GHz | 7.125 GHz | 2.9 dBi | 50 Ohms | 4:1 | 5 W | - 40 C | + 85 C | 4 Band | PCB Mount | SMD/SMT | 51 mm | 14.2 mm | 1.61 mm | L000645 | Each |