• Wireless & RF Modules
  • Antennas

CHP - TE Connectivity / Linx Technologies - Antennas

2 Results
2 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-916-CHP-T
TTI: ANT-916-CHP-T
TE Connectivity / Linx Technologies
Availability:

Not Available Online

New Product
Antennas 916MHz Chip Ant.

Not Available Online

Call
or
View Details
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded Monopole
911 MHz
921 MHz
Chip
Ceramic
0.5 dBi
10 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
916 MHz
LoRa, SigFox, ISM, Sensor Networks
16 mm
3 mm
1.7 mm
CHP
Bulk
Datasheet
Mfr: ANT-868-CHP-T
TTI: Not Assigned
TE Connectivity / Linx Technologies
Availability:

0In Stock

Antennas 868MHz Chip Ant.

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
PCB Antennas
Embedded Monopole
863 MHz
873 MHz
Chip
Ceramic
0.5 dBi
10 MHz
50 Ohms
2
- 40 C
+ 85 C
1 Band
PCB Mount
SMD/SMT
868 MHz
LoRa, SigFox, ISM, Sensor Networks
16 mm
3 mm
1.7 mm
CHP
Reel