• Wireless & RF Modules
  • Antennas

ANTGPSSH2 - TE Connectivity / Linx Technologies - Antennas

1 Results
1 Results
Filtered By:Embedded SolutionsWireless & RF Modules

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Product Type
Product
Type
Minimum Frequency
Maximum Frequency
Protocol - Bluetooth, BLE - 802.15.1
Protocol - Cellular, NBIoT, LTE
Protocol - GPS, GLONASS
Protocol - WiFi - 802.11
Protocol - ANT, Thread, Zigbee - 802.15.4
Protocol - Sub GHz
Mechanical Style
Style
Gain
Bandwidth
Impedance
VSWR
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Electrical Type
Number of Bands
Mounting Style
Termination Style
Antenna Connector Type
Center Frequency
Application
Length
Width
Height
IP Rating
Cable Type
Qualification
Series
Packaging
Datasheet
Mfr: ANT-GPS-SH2-SMA
TTI: ANT-GPS-SH2-SMA
TE Connectivity / Linx Technologies
Availability:

Not Available Online

Antennas ANTENNA GPS EXT MAG RG174 3M S

Not Available Online

Call
or
View Details
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Outdoor Antennas
Dipole
1.57 GHz
1.607 GHz
BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS
Module
Square
5 dBi
10 MHz
50 Ohms
1.5
- 40 C
+ 85 C
2 Band
Magnetic Mount
Connector
SMA Male
1.57542 GHz, 1.602 GHz
Global Navigation, Timing Solutions
45 mm
36.5 mm
12.5 mm
IP66
3 M RG174/U
ANTGPSSH2
Each