TE Connectivity / Linx Technologies - Antennas
156 ResultsPart | Availability | Purchasing | RoHS/Lead | Product Type | Product | Type | Minimum Frequency | Maximum Frequency | Protocol - Bluetooth, BLE - 802.15.1 | Protocol - Cellular, NBIoT, LTE | Protocol - GPS, GLONASS | Protocol - WiFi - 802.11 | Protocol - ANT, Thread, Zigbee - 802.15.4 | Protocol - Sub GHz | Mechanical Style | Style | Gain | Bandwidth | Impedance | VSWR | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Electrical Type | Number of Bands | Mounting Style | Termination Style | Antenna Connector Type | Center Frequency | Application | Length | Width | Height | IP Rating | Cable Type | Qualification | Series | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: L000946-80 TTI: L000946-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip Ant with EVB assy, 2.4GHZ,BT, Wi-Fi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 2.484 GHz | Bluetooth | WiFi | 0.9 dBi | 84 MHz | 50 Ohms | 2.2:1 | - 40 C | + 105 C | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 2 mm | 1.2 mm | 0.6 mm | Each | ||||||||||||||||
Mfr: L000951-80 TTI: L000951-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip Ant with EVB assy, GPS+DUAL Wi-Fi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | - 4 dB, 1.4 dBi | 84 MHz, 700 MHz | 50 Ohms | 2:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Each | |||||||||||||||
Mfr: L000500-01 TTI: L000500-01 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Helical Antenna, LTE, External Mount, Screw-Mount, Omni, Single Port | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Monopole | 450 MHz | 467.5 MHz | - 0.2 dBi | 50 Ohms | 2.3:1 | 5 W | - 20 C | + 65 C | 1 Band | PCB Mount | Screw | 42 mm | 8 mm | Tray | ||||||||||||||||||||
Mfr: L000502-02 TTI: L000502-02 TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Helical Antenna, LTE, External Mount, Conn, RP-SMA, Omnil, Single Port, Gain | Not Available Online | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | PCB Antennas | Helical | 450 MHz | 467.5 MHz | Whip | - 1.4 dBi | 50 Ohms | 2.4:1 | 5 W | - 20 C | + 65 C | 1 Band | PCB Mount | Screw | RP-SMA Female | 120 mm | 8 mm | Each | ||||||||||||||||||
Mfr: L000604-06 TTI: L000604-06 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ISM FPC ANT HDP MHF4L 150mm 410-435 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.3:1 | 2 Band | Adhesive Mount | Connector | MHF4L | IoT Applications | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||||
Mfr: ANT-DB1-VDP-RPS TTI: ANT-DB1-VDP-RPS TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas Vertical Tri-Band Ant. RPSMA Connector | Not Available Online | Multiprotocol Antennas | Indoor Antennas | Dipole | 824 MHz | 2.48 GHz | Bluetooth, BLE | Cellular (NBIoT, LTE), GSM, UMTS | WiFi | 802.15.4 (ANT, Thread, Zigbee), 802.16 | IoT, ISM | Module | I-Bar | - 1.8 dBi, - 1.7 dBi, - 1.3 dBi | 136 MHz, 280 MHz, 80 MHz | 50 Ohms | 1.5, 1.9, 1.9 | - 40 C | + 80 C | 3 Band | Adhesive Mount | Connector | RP-SMA Male | 892 MHz, 1.85 GHz, 2.45 GHz | Cellular, WiFi, LTE, CAT-M1, NB-IoT | 115 mm | 22 mm | 4.52 mm | 3 M RG174 | VDP | Each | |||||||
Mfr: L000605-03 TTI: L000605-03 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ISM FPC ANT VDP MHF 150mm 410-435 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.5:1 | 10 W | - 40 C | + 85 C | 2 Band | Adhesive Mount | Connector | MHF | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||
Mfr: L000604-03 TTI: L000604-03 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ISM FPC ANT HDP MHF 150mm 410-435 MHz | 0In Stock | ISM Antennas - ISM, MICS, UHF, VHF, UWB | PCB Antennas | 410 MHz | 435 MHz | 3 dBi | 50 Ohms | 1.3:1 | 2 Band | Adhesive Mount | Connector | MHF | IoT Applications | 100 mm | 20 mm | 0.13 mm | 1.13 mm Coax | Each | ||||||||||||||||||||
Mfr: L000949-80 TTI: L000949-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Ant with EVB assy, 2.4+5GHz,Dual Wi-Fi | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 5.85 GHz | Bluetooth | GPS | WiFi | 1.34 dBi | 84 MHz, 700 MHz | 50 Ohms | 3:1 | - 40 C | + 85 C | Chip | 2 Band | PCB Mount | SMD/SMT | 10 mm | 6 mm | 3 mm | Each | ||||||||||||||||
Mfr: L000950-80 TTI: L000950-80 TE Connectivity / Linx Technologies Availability: 0In StockAntennas Chip Ant with EVB assy, Wi-Fi 6E | 0In Stock | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | Indoor Antennas | 2.4 GHz | 7.125 GHz | Bluetooth | GPS | WiFi | 1.8 dB | 50 Ohms | 3.2:1 | Chip | 1 Band | PCB Mount | SMD/SMT | SMA-Female | 3.2 mm | 1.6 mm | 0.5 mm | Each | ||||||||||||||||||
Mfr: ANT-DB1-WRT-MHF3 TTI: Not Assigned TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas | Not Available Online | IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT | PCB Antennas | 2.4 GHz | 7.125 GHz | 50 Ohms | 4 | - 40 C | + 90 C | 3 Band | Panel Mount | WRT | Bulk | |||||||||||||||||||||||||
Mfr: ANT-GPS-SH2-SMA TTI: ANT-GPS-SH2-SMA TE Connectivity / Linx Technologies Availability: Not Available OnlineAntennas ANTENNA GPS EXT MAG RG174 3M S | Not Available Online | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | Outdoor Antennas | Dipole | 1.57 GHz | 1.607 GHz | BEIDOU, Galileo, GLONASS, GPS, IRNSS, QZSS | Module | Square | 5 dBi | 10 MHz | 50 Ohms | 1.5 | - 40 C | + 85 C | 2 Band | Magnetic Mount | Connector | SMA Male | 1.57542 GHz, 1.602 GHz | Global Navigation, Timing Solutions | 45 mm | 36.5 mm | 12.5 mm | IP66 | 3 M RG174/U | ANTGPSSH2 | Each | ||||||||||
Mfr: L000522-01 TTI: L000522-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1/L5 25X2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Each | |||||||||||||||||||
Mfr: L000519-01 TTI: L000519-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1/L5 25X2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Each | |||||||||||||||||||
Mfr: L000520-01 TTI: L000520-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1/L5 25X2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Each | |||||||||||||||||||
Mfr: L000521-01 TTI: L000521-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1/L5 25X2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Each | |||||||||||||||||||
Mfr: L9000367-01 TTI: L9000367-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1 13X13 5 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Each | ||||||||||||||||||
Mfr: L000518-01 TTI: L000518-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1/L5 25X2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Each | |||||||||||||||||||
Mfr: L000517-01 TTI: L000517-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1/L5 25X2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Each | |||||||||||||||||||
Mfr: L000524-01 TTI: L000524-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1/L5 25X2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 25 mm | 25 mm | 0.3 mm | 1.13 mm Coax | ANT-GNFPC-SHL15 | Each | |||||||||||||||||||
Mfr: L9000368-01 TTI: L9000368-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1 13X13 1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Each | ||||||||||||||||||
Mfr: L9000369-01 TTI: L9000369-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1 13X13 1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Each | ||||||||||||||||||
Mfr: L9000370-01 TTI: L9000370-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1 13X13 5 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Each | ||||||||||||||||||
Mfr: L000516-01 TTI: L000516-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1 13X13 2 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Each | ||||||||||||||||||
Mfr: L9000371-01 TTI: L9000371-01 TE Connectivity / Linx Technologies Availability: 0In StockAntennas ANTENNA GNSS FPC SH L1 13X13 1 | 0In Stock | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | PCB Antennas | 1.164 GHz | 1.61 GHz | 50 Ohms | 2 | 5 W | - 30 C | + 85 C | Dipole | Adhesive Mount | Connector | MHF | 13 mm | 13 mm | 0.1 mm | 1.13 mm Coax | ANT-GNFPC-SAHL1 | Each |