TE Connectivity / Kissling - Industrial Relays
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 29-111-12A TTI: K1126415 TE Connectivity / Kissling Availability: 10In StockIndustrial Relays Relay 29-111-12A | 10In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 120 A | Screw | 28 VDC | 75 Ohms | 350 mA | 28 VDC | Silver | 100.5 mm | Each | |||||||||
Mfr: 31-311-12-E TTI: 31-311-12-E TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Panel Mount | Industrial Relays | SPST (1 Form X) | 300 A | 32 VDC | 8.4 Ohms | 24 VDC | Silver Tin | Each | K1142045 | ||||||||||||
10In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 300 A | 12 VDC | 15 Ohms | 1 A | Silver | 143 mm | 62 mm | 55.5 mm | Each | |||||||||
Mfr: 29-511-12A TTI: K1131955 TE Connectivity / Kissling Availability: 12In StockIndustrial Relays Relay 29-511-12A | 12In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 500 A | Screw | 28 VDC | 36 Ohms | 780 mA | 28 VDC | Silver | 140.5 mm | Each | |||||||||
10In Stock | Industrial Relays | 1 Form C (SPDT) | 300 A | 18 VDC | 15 Ohms | 12 VDC | Silver Tin | Each | K1021362 | ||||||||||||||
36In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | Non-Latching | 120 Ohms | 300 mA | Silver | 115 mm | 62 mm | 51.5mm | Each | |||||||||
0In Stock25 On Order Expected 17-Dec-26 | Industrial Relays | 1 Form C (SPDT) | 75 A | 32 VDC | 76 Ohms | Silver Tin | Each | K1140690 | |||||||||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC to 28 VDC | 76 Ohms | 350 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1060028 | ||||||||
0In Stock10 On Order Expected 18-Mar-27 | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 16 VDC | 20 Ohms | 600 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1060487 | ||||||||
0In Stock1 On Order Expected 18-Jan-27 | Each | K1013960 | |||||||||||||||||||||
0In Stock6 On Order Expected 26-Jan-27 | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 12 VDC | 15 Ohms | 1 A | 12 VDC | Silver | 101 mm | 62 mm | 55.5 mm | K1010834 | ||||||||
0In Stock20 On Order Expected 28-Jan-27 | Chassis Mount | Industrial Relays | General Purpose Power Relay | Stud | 1 Form A (SPST-NO) | 350 A | Screw | 28 VDC | 82 Ohms | 400 mA | 28 VDC | Silver | 98 mm | 135 mm | 56.5 mm | Each | |||||||
0In Stock | Industrial Relays | 1 Form C (SPDT) | 120 A | 16 VDC | 20 Ohms | Silver Tin | Each | K1133246 | |||||||||||||||
0In Stock20 On Order Expected 28-Jan-27 | Each | K1013134 | |||||||||||||||||||||
0In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 120 A | Screw | 12 VDC | 20 Ohms | 600 mA | 12 VDC | Silver | 116 mm | Each | |||||||||
0In Stock | Each | ||||||||||||||||||||||
0In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | Non-Latching | 250 mA | 28 VDC | Silver | 94 mm | 50 mm | 51.5 mm | Bulk | K1008699 | ||||||||
0In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 200 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021599 | |||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 32 VDC | 36 Ohms | 28 VDC | Silver Tin | Each | K1060259 | ||||||||||||||
0In Stock | Each | K1014846 | |||||||||||||||||||||
Mfr: 29-311-11A TTI: 29-311-11A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-311-11A | 0In Stock | Power Relays | K1132850 | ||||||||||||||||||||
0In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | Latching | 28 VDC | 7.8 Ohms to 8.4 Ohms | Silver Alloy (Ag) | IP67, IP6K9K | 90 mm | 62 mm | 55.5 mm | K1060041 | |||||||
Mfr: 29-011-12A TTI: 29-011-12A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-011-12A | 0In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 75 A | Screw | 28 VDC | 76 Ohms | 300 mA | 28 VDC | Silver | 82.5 mm | 62 mm | 50 mm | K1126416 | |||||||
Mfr: 29-311-12A TTI: 29-311-12A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-311-12A | 0In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 120 mm | 62 mm | 55.5 mm | K1060611 | |||||||
0In Stock | Panel Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | Latching | 12 VDC | 2.1 Ohms to 2.6 Ohms | Silver Alloy (Ag) | IP67, IP6K9K | 78 mm | 60 mm | 90 mm | K1008000 |