TE Connectivity / Kissling - Industrial Relays
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
114In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 12 VDC | 15 Ohms | 800 mA | 12 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021432 | |||||||
129In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 400 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021427 | |||||||
75In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 200 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 101 mm | 62 mm | 55.5 mm | K1021410 | ||||||||
499In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 75 A | Screw | 28 VDC | 76 Ohms | 300 mA | Silver | 62 mm | 76 mm | 50 mm | K1060185 | |||||||||
11In Stock | Each | K1008006 | |||||||||||||||||||||
9In Stock10 On Order Expected 22-Feb-27 | Chassis Mount | Power Relays | Standard | Screw | 1 Form C (SPDT) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1013120 | |||||||
157In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | Screw | 300 mA | Silver | 59 mm | 62 mm | 46.5 mm | Each | K1012918 | |||||||||||
9In Stock10 On Order Expected 22-Feb-27 | Chassis Mount | General Purpose Power Relay | Screw | 1 Form C (SPDT-CO) | 300 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 143 mm | 62 mm | 55.5 mm | Each | ||||||||
Mfr: 29-311-14B TTI: 29-311-14B TE Connectivity / Kissling Availability: 12In StockIndustrial Relays Series 29 300A SINGLE POLE POWER RELAY | 12In Stock | Bracket Mount | Power Relays | Standard | Screw | 1 Form X (SPST-NO) | 300 A | 48 VDC | 245 Ohms | 200 mA | 48 VDC | Silver Tin Oxide (AgSnO2) | Each | K1023742 | |||||||||
Mfr: 29-511-12A TTI: 29-511-12A TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 500 A | Screw | Non-Latching | 32 VDC | 36 Ohms | 777.8 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1131955 | ||||||
Mfr: 29-111-12A TTI: 29-111-12A TE Connectivity / Kissling Availability: 10In StockIndustrial Relays RELAY KISSLING | 10In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 120 A | Screw | Non-Latching | 24 VDC to 28 VDC | 75 Ohms | 373.3 mA | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1126415 | |||||||
300In Stock | Each | K1013796 | |||||||||||||||||||||
32In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 1 A | 12 VDC | Silver | 100 mm | 84 mm | 55.5 mm | Each | ||||||||||
75In Stock | Chassis Mount | Industrial Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 300 mA | 28 VDC | Silver | Each | |||||||||||||
Mfr: 31-311-12-S TTI: 31-311-12-S TE Connectivity / Kissling Availability: 7In StockIndustrial Relays RELAY KISSLING | 7In Stock | Each | K1136757 | ||||||||||||||||||||
Mfr: 29-121-02-12 TTI: 29-121-02-12 TE Connectivity / Kissling Availability: 8In StockIndustrial Relays RELAY KISSLING | 8In Stock | Each | K1126327 | ||||||||||||||||||||
3In Stock | Chassis Mount | Power Relays | Standard | Screw | 1 Form X (SPST) | 300 A | Screw | Non-Latching | 32 VDC | 62 Ohms | 451.6 mA | 28 VDC | Silver Tin Oxide (AgSnO2) | IP67, IP6K9K | Each | K1021035 | |||||||
75In Stock | Each | K1015458 | |||||||||||||||||||||
Mfr: 29-314-12-903 TTI: 29-314-12-903 TE Connectivity / Kissling Availability: 478In StockIndustrial Relays RELAY KISSLING | 478In Stock | Each | K1023465 | ||||||||||||||||||||
Mfr: 26-06-13-905 TTI: 26-06-13-905 TE Connectivity / Kissling Availability: 10In StockIndustrial Relays RELAY KISSLING | 10In Stock | Each | K1133295 | ||||||||||||||||||||
Mfr: 29-511-11A TTI: 29-511-11A TE Connectivity / Kissling Availability: 5In StockIndustrial Relays RELAY KISSLING | 5In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 16 VDC | 9 Ohms | 12 VDC | Silver Tin | Each | K1128160 | |||||||||||||
Mfr: 29-511-11A TTI: K1128160 TE Connectivity / Kissling Availability: 5In StockIndustrial Relays Relay 29-511-11A | 5In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 500 A | Screw | 12 VDC | 9 Ohms | 1.33 A | 12 VDC | Silver | 140.5 mm | 94 mm | Each | |||||||
Mfr: 29-311-12B TTI: 29-311-12B TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Each | K1060147 | ||||||||||||||||||||
Mfr: 29-311-11B TTI: 29-311-11B TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Each | K1060022 | ||||||||||||||||||||
Mfr: 31-311-12-I TTI: 31-311-12-I TE Connectivity / Kissling Availability: 12In StockIndustrial Relays RELAY KISSLING | 12In Stock | Panel Mount | Industrial Relays | SPST (1 Form X) | 300 A | 32 VDC | 8.4 Ohms | 24 VDC | Silver Tin | Each | K1136452 |