TE Connectivity / Kissling - Industrial Relays
69 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Product | Type | Contact Termination | Relay Contact Form | Contact Current Rating | Coil Termination | Coil Type | Coil Voltage | Coil Resistance | Coil Current | Switching Voltage | Contact Material | IP Rating | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 29-311-12A TTI: 29-311-12A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 29-311-12A | 0In Stock | Chassis Mount | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | 28 VDC | 62 Ohms | 400 mA | 28 VDC | Silver | 120 mm | 62 mm | 55.5 mm | K1060611 | |||||||
0In Stock | Panel Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | Latching | 12 VDC | 2.1 Ohms to 2.6 Ohms | Silver Alloy (Ag) | IP67, IP6K9K | 78 mm | 60 mm | 90 mm | K1008000 | |||||||
0In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 300 A | Screw | Latching | 28 VDC | 7.8 Ohms to 8.4 Ohms | 24 VDC | Silver Alloy (Ag) | IP67, IP6K9K | 90 mm | 62 mm | 55.5 mm | K1006083 | ||||||
0In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | 500 A | Screw | 28 VDC | 36 Ohms | 780 mA | 28 VDC | Silver | 122 mm | 94 mm | 76.5 mm | Each | |||||||
Mfr: 29-321-12B TTI: 29-321-12B TE Connectivity / Kissling Availability: 0In StockIndustrial Relays RELAY KISSLING | 0In Stock | Each | K1146228 | ||||||||||||||||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 500 A | 16 VDC | 9 Ohms | 12 VDC | Silver Tin | Each | K1060354 | ||||||||||||||
Mfr: 26-55-75-M403 TTI: 26-55-75-M403 TE Connectivity / Kissling Availability: 0In StockIndustrial Relays Relay 26-55-75-M403 | 0In Stock | Chassis Mount | SPST (1 Form A) | 300 A | Non-Latching | 12 VDC | 40 Ohms | 300 mA | 12 VDC | Silver | 109 mm | 50 mm | 51.5 mm | Each | K1120587 | ||||||||
Mfr: 29-111-11AB TTI: 29-111-11AB TE Connectivity / Kissling Availability: 0In StockIndustrial Relays RELAY KISSLING | 0In Stock | Each | K1160363 | ||||||||||||||||||||
0In Stock | Chassis Mount | DPST (2 Form A) | 300 A | Screw | 28 VDC | 36 Ohms | Silver | 115 mm | 94 mm | 76.5 mm | Each | ||||||||||||
0In Stock | Industrial Relays | 1 Form X (SPST) | 300 A | 16 VDC | 15 Ohms | 12 VDC | Silver Tin | Each | K1020898 | ||||||||||||||
Mfr: 29-341-12A TTI: K1126139 TE Connectivity / Kissling Availability: 0In StockIndustrial Relays RELAY 29-341-12A | 0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form B (SPST-NC), 3PST-NO | 300 A | 24 VDC | 38 Ohms | 800 mA | 134.5 mm | 94 mm | 76.5 mm | ||||||||||
Mfr: 31-311-11-E TTI: 31-311-11-E TE Connectivity / Kissling Availability: 0In StockIndustrial Relays RELAY KISSLING | 0In Stock | Panel Mount | Industrial Relays | SPST (1 Form X) | 300 A | 16 VDC | 2.6 Ohms | 12 VDC | Silver Tin | Each | K1144572 | ||||||||||||
0In Stock | Bracket Mount | Power Relays | General Purpose Relay | Stud | 1 Form A (SPST-NO) | 500 A | 12 VDC | 9 Ohms | 1.33 A | 123 mm | 90 mm | 76.5 mm | Each | ||||||||||
Mfr: 29-251-11-901 TTI: 29-251-11-901 TE Connectivity / Kissling Availability: 0In StockIndustrial Relays 29-251-11-901 | 0In Stock | Each | K1144715 | ||||||||||||||||||||
0In Stock | Chassis Mount | Power Relays | General Purpose Power Relay | Screw | 1 Form A (SPST-NO) | Screw | 400 mA | Silver | 100 mm | 84 mm | 55.5 mm | ||||||||||||
0In Stock | Each | ||||||||||||||||||||||
Mfr: 29-341-12A TTI: 29-341-12A TE Connectivity / Kissling Availability: 0In StockIndustrial Relays RELAY 29-341-12A | 0In Stock | ||||||||||||||||||||||
Mfr: 26-70-04 BUND TTI: 26-70-04 BUND TE Connectivity / Kissling Availability: 0In StockIndustrial Relays RELAY KISSLING | 0In Stock | Bulk | |||||||||||||||||||||
0In Stock | Each |