MCU - TE Connectivity / Holsworthy - Potentiometers
15 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 404802692034 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 470R 10% 1"PL | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 470 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 2-1625931-7 | |||||||
Mfr: 404802692037 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 4.7 KOhms 2W Cermet | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 8.4 mm | 25.4 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 3-1625931-0 | |||||||
Mfr: 404802692043 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 Ohms 2W Cermet | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 Ohms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 8.4 mm | 25.4 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 3-1625931-6 | |||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2.2 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Flatted / D | 6.34 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 2-1625931-9 | |||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 Ohms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Bulk | 2-1625931-6 | ||||||||||||
Mfr: 404802692031 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 100K 10% 1"PL | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | Rotary Metal | MCU | Bulk | 2-1625931-5 | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 47 Ohms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Bulk | 3-1625931-8 | ||||||||||||
Mfr: 404802692041 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 220 KOhms 2W Cermet | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 220 kOhms | Linear | Vertical | 2 W | 10 % | Cermet | 1 Turn | Smooth | 8.4 mm | 25.4 mm | Rotary Metal | MCU | Bulk | 3-1625931-4 | |||||||||||
Mfr: 404802692039 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 22K 10% 1"PL | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 22 kOhms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | Rotary Metal | MCU | Bulk | 3-1625931-2 | ||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Bulk | 2-1625931-8 | ||||||||||||
Mfr: 404802692046 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 1 KOhms 2W Cermet | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 1 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 8.4 mm | 25.4 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | 3-1625931-9 | ||||||||
Mfr: 404802692030 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers MCU 470K 10% 1"PL | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 470 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 2-1625931-4 | |||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Tray | 3-1625931-1 | ||||||||||||
Mfr: 404802692044 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 22R 10% 1"PL | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 22 Ohms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | Rotary Metal | MCU | Bulk | 3-1625931-7 | ||||||||||
Mfr: 404802692040 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers MCU 47K 10% 1"PL | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 47 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 3-1625931-3 |