• Variable Resistors
  • Potentiometers

17P - TE Connectivity / Holsworthy - Potentiometers

2 Results
2 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 1624199-9
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

Not Available Online

Potentiometers 470 KOhm 1/4W Carbon

Not Available Online

Call
or
View Details
Panel Mount
Solder Lug
Audio Potentiometers
1 Gang
470 kOhms
Linear
250 mW (1/4 W)
350 VAC/DC
20 %
Carbon
1 Turn
Flatted / D
6 mm
19 mm
No Switch
Without Detent
Rotary
20000 Cycle
- 20 C
+ 70 C
17P
17PESA474MC19N
Datasheet
Mfr: 1624197-1
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

Not Available Online

End of Life
Potentiometers 10 KOhm 1/4W Carbon

Not Available Online

Call
or
View Details
PCB Mount
PC Pin
Audio Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
250 mW (1/4 W)
350 VAC/DC
20 %
Carbon
1 Turn
Smooth
6 mm
32 mm
No Switch
Without Detent
Rotary
20000 Cycle
- 20 C
+ 70 C
17P
Bulk
17PCSA103MC19P