• Variable Resistors
  • Potentiometers

16P - TE Connectivity / Holsworthy - Potentiometers

1 Results
1 Results
Filtered By:Passive ComponentsResistorsVariable Resistors
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
Number of Gangs
Resistance
Taper
Orientation
Power Rating
Voltage Rating
Tolerance
Element Type
Number of Turns
Shaft Type
Shaft Diameter
Shaft Length
Bushing Size
Switch Type
Number of Detents
Type
Life
IP Rating
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Series
Packaging
Part # Aliases
Datasheet
Mfr: 16PCSA103MA25
TTI: Not Assigned
TE Connectivity / Holsworthy
Availability:

Not Available Online

Potentiometers POT PLASTIC PC 10K

Not Available Online

Call
or
View Details
PCB Mount
Through Hole
Potentiometers
1 Gang
10 kOhms
Linear
Horizontal
250 mW (1/4 W)
20 %
Conductive Plastic
1 Turn
Smooth
1 in
0.236 in
Rotary
+ 20 C
+ 70 C
16P
1624193-3