TE Connectivity / Holsworthy - Potentiometers
222 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CP16SH10IP06472IF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 500 V | 10 % | Carbon | 1 Turn | Smooth | 6 mm | 45 mm | Rotary Switch | Rotary | - 25 C | + 70 C | CP16 | Bulk | 6-1676003-5 | |||||||
Mfr: CP16SH10IP06223F TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 22KA 6X45 NUTS FITTED | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 6-1676003-3 | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 4-1624200-3 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-4 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-7 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Flatted / D | Rotary Metal | RW3 | 4-1624200-5 | |||||||||||||||||||||
Mfr: 5650635009 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 56 47KA 6X30PL B8 LP | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary Switch | Rotary Metal | Bulk | 1624229-8 | ||||||||||||||||||
Mfr: 12PESA103MB58E TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 12P/E 10KA 3.22X16SL | Not Available Online | Bulk | 1-1623754-6 | |||||||||||||||||||||||||||
Mfr: 5450625113 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 54 470KA 6X30PL B8 HP | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary Metal | Bulk | 1-1624227-1 | |||||||||||||||||||
Mfr: CP16DH10IP6104BF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 100KB 6X45 DUAL NUTS FITTED | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 5-1676003-5 | ||||||||||||||||||
Mfr: CP16SH10IP06103 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 10KA 6X45 NUT FITTED | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Horizontal | 200 mW (1/5 W) | 20 % | Carbon | 1 Turn | Smooth | Rotary | CP16 | Bulk | 1-1676003-3 | ||||||||||||||
Mfr: 5150500327 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 51 10KB | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Rotary | 1-1624191-1 | |||||||||||||||||||||
Not Available Online | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 350 VAC/DC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 32 mm | No Switch | Without Detent | Rotary | 20000 Cycle | - 20 C | + 70 C | 17P | Bulk | 17PCSA103MC19P | ||||||
Mfr: 5350500103 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 53 470RA HP | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Rotary | 1624192-4 | |||||||||||||||||||||
Mfr: CP16SH10IP06474IF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16S 470KA 6X45 NUTS FITTED | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary Switch | Rotary | CP16 | Bulk | 6-1676003-7 | |||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-6 | |||||||||||||||||||||
Mfr: CP16SH10IP06472 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 4K7A 6X45 NUT FITTED | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 1-1676003-8 | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 1-1624200-7 | |||||||||||||||||||||
Mfr: CP16SH10IP6472BF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers | Not Available Online | Panel Mount | Through Hole | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 200 mW (1/5 W) | 500 V | 10 % | Carbon | 1 Turn | Smooth | 6 mm | 45 mm | Rotary | - 25 C | + 70 C | CP16 | Bulk | 7-1676003-0 | ||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 1-1624200-2 | |||||||||||||||||||||
Mfr: 5350500147 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 53 10KC HP | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Rotary | 1-1624192-7 | |||||||||||||||||||||
Mfr: CP16DH10IP06103 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 10KA 6X45 DUAL | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 1676003-1 |