TE Connectivity / Holsworthy - Potentiometers
222 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 3-1624200-5 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-8 | |||||||||||||||||||||
Mfr: 5150500303 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 51 470RA | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 350 VAC, 500 VDC | 20 % | 1 Turn | No Switch | Without Detent | Rotary | 25000 Cycle | - 25 C | + 70 C | Bulk | 1624191-2 | |||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-5 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 1-1624200-8 | |||||||||||||||||||||
Mfr: 5259506306 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 51 4K7A 20MM FL | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Vertical | 1 Turn | Rotary | Bulk | 1624192-1 | ||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 3-1624200-0 | |||||||||||||||||||||
Mfr: CP16DH10IP06472F TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 4K7A 6X45 DUAL NUTS FITTED | Not Available Online | PCB Mount | PC Pin | Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 5-1676003-2 | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-9 | |||||||||||||||||||||
Mfr: CP16DH10IP06474F TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 470KA 6X45 DUAL NUTS FITTED | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 5-1676003-3 | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-1 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 1-1624200-1 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 3-1624200-8 | |||||||||||||||||||||
Mfr: CP16DH10IP6474BF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 470KB 6X45 DUAL NUTS FITTED | Not Available Online | PCB Mount | Through Hole | Potentiometers | 2 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 5-1676003-6 | ||||||||||||||||||
Mfr: 5150500311 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 100 kOhms | Vertical | 200 mW (1/5 W) | 20 % | Carbon | 1 Turn | Rotary | - 25 C | + 70 C | Bulk | 1624191-8 | ||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 1-1624200-3 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 1-1624200-6 | |||||||||||||||||||||
Mfr: CP16SH10IP6474BF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 470KB 6X45 NUT FITTED | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 7-1676003-1 | ||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW1 | 2-1624200-0 | |||||||||||||||||||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth / Slotted | Rotary Metal | RW3 | 4-1624200-2 | |||||||||||||||||||||
Mfr: 5450625105 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 54 2K2A 6X30PL B8 HP | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary Metal | Bulk | 1624227-4 | |||||||||||||||||||
Mfr: CP16SH10IP06224F TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers CP16 220KA 6X45 NUT FITTED | Not Available Online | PCB Mount | PC Pin | Potentiometers | 1 Gang | Horizontal | 1 Turn | Smooth | Rotary | CP16 | Bulk | 6-1676003-4 | ||||||||||||||||||
TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers POT PLASTIC PC 100K | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 500 Ohms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1 in | 0.236 in | Rotary | + 20 C | + 70 C | 1624193-6 | |||||||||||
Mfr: 16PCSA103MA25 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers POT PLASTIC PC 10K | Not Available Online | PCB Mount | Through Hole | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 20 % | Conductive Plastic | 1 Turn | Smooth | 1 in | 0.236 in | Rotary | + 20 C | + 70 C | 16P | 1624193-3 | ||||||||||
Mfr: 17PCSA474MC19P TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 17P/PC 470KA 6X19FL SPDT PP | Not Available Online | PCB Mount | PC Pin | Audio Potentiometers | 1 Gang | 470 kOhms | Linear | Horizontal | 250 mW (1/4 W) | 350 VAC/DC | 20 % | Conductive Polymer | 1 Turn | Flatted / D | 6 mm | 19 mm | Push-Push Switch | Without Detent | Rotary | 20000 Cycle | - 20 C | + 70 C | Bulk | 1624197-5 |