TE Connectivity / Holsworthy - Potentiometers
222 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 23ESA223MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 22 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624207-2 | |||||
Mfr: 23ESA473MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 47K Ohm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624210-3 | |||||
Mfr: 27ESB103MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 10 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624182-1 | |||||
Mfr: 23ESA472MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 4.7 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624209-2 | |||||
Mfr: 23ESB104MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 100 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624153-2 | |||||
Mfr: 23ESB103MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 10 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624151-2 | |||||
Mfr: 23ESA102MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 1 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1623757-2 | |||||
Mfr: 27ESB503MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 50 KOhm 0.2W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 50 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624186-1 | |||||
Mfr: 27ESA502MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 5 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 5 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624180-1 | |||||
Mfr: 23ESA474MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 470 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624211-2 | |||||
Mfr: 27ESA104MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 100 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 100 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624177-1 | |||||
Mfr: 23ESA103MPE32N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 23E 10KA 20% 4x32PL M7 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Smooth | 4 mm | 32 mm | 7 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1623760-5 | |||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1676979-4 | |||||||
Mfr: 404802692034 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 470R 10% 1"PL | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 470 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 2-1625931-7 | |||||||
Mfr: 404802692031 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 100K 10% 1"PL | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 kOhms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | Rotary Metal | MCU | Bulk | 2-1625931-5 | ||||||||||
Mfr: 23ESA103MWL32N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 10KA 6X32FL B9 M10 LOC | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6 mm | 32 mm | 10 mm | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1623760-4 | |||||
0In Stock | Panel Mount | Through Hole | Potentiometers | 1 Gang | Vertical | Smooth / Slotted | ||||||||||||||||||||||||
Not Available Online | Vertical | PC9 | Bulk | 404807004011 | ||||||||||||||||||||||||||
Mfr: 1-1625932-5 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers LC1 10K 10% 1 5/64" PL | Not Available Online | Vertical | ||||||||||||||||||||||||||||
Mfr: 17PESA104MC19N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 17P/E 100KA 6X19FL | Not Available Online | Bulk | 1624199-2 | |||||||||||||||||||||||||||
Mfr: 27ESB104MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 100 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624183-1 | |||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 Turn | Smooth | Rotary Metal | TW | Bulk | 1676979-1 | ||||||||||||||||||||
Mfr: 23ESB472MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 4.7 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624158-2 | |||||
Mfr: 27ESB104MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 100 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 100 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624183-2 | |||||
Mfr: 23ESA473MMF50A TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23SE 47KA 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624210-1 |