TE Connectivity / Holsworthy - Potentiometers
222 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 404802692037 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 4.7 KOhms 2W Cermet | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 8.4 mm | 25.4 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 3-1625931-0 | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 5 kOhms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1-1676979-1 | |||||||
Mfr: 23ESA105MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 1 MOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1623767-2 | |||||
Mfr: 23ESB103MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624213-2 | |||||
Mfr: 23ESA103MLA50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 23E 10KA 6X50PL B9 M10 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 50 mm | 10 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1623759-1 | |||||
Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 500 Ohms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1-1676979-0 | |||||||
Mfr: 23ESA103MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624202-2 | |||||
Mfr: 23ESB472MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 4.7 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624216-2 | |||||
Mfr: 23ESA474MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 470 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624211-2 | |||||
Mfr: 27ESA104MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 100 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 100 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624177-1 | |||||
Mfr: 27ESB103MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 27E DUAL 10KB 6.35X50FL CAT | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624182-2 | |||||
Mfr: 404802692043 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 Ohms 2W Cermet | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 Ohms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 8.4 mm | 25.4 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 3-1625931-6 | |||||||
Mfr: 23ESA474MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 470 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624146-2 | |||||
Mfr: 23ESB223MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 22 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624156-2 | |||||
Mfr: 23ESA473MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 47 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | 1624144-2 | ||||||
Mfr: 27ESB473MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 47 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 47 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624185-2 | |||||
Mfr: 23ESA224MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 220 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624134-2 | |||||
Mfr: 23ESA472MLA50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 4K7A 6X50PL B9 M10 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 50 mm | 10 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624138-1 | |||||
Mfr: 27ESA103MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624176-1 | |||||
Mfr: 23ESA473MLA50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 23E 47KA 6X50PL B9 M10 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 50 mm | 10 mm | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624143-1 | |||||
Mfr: 23ESA223MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 22 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 22 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624207-2 | |||||
Mfr: 23ESA473MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 47K Ohm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 47 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624210-3 | |||||
Mfr: 27ESB103MMF50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 10 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 10 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 27E | Bulk | 1624182-1 | |||||
Mfr: 23ESA472MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 4.7 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | 400 mW | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624209-2 | |||||
Mfr: 23ESB104MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 100 KOhm 0.4W Carbon | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624153-2 |