TE Connectivity / Holsworthy - Metal Film Resistors
7,919 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,000In Stock20,000 On Order Expected 13-May-27 | YR1 | 1 MOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 65 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | Bulk | Metal Film Precision Resistors | Precision Resistor | 2-1676913-7 | ||||
Mfr: RR03J3R0TB TTI: RR03J3R0TB TE Connectivity / Holsworthy Availability: 4,000In StockMetal Film Resistors - Through Hole RR03 5% 3R0 AMMO | 4,000In Stock | RR | 3 Ohms | 3 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 750 V | 5 mm | 15 mm | Axial | Ammo Pack | Metal Film Resistors High Reliability | Power Resistor | 2-1879354-4 | |||
16,000In Stock | YR1 | 20 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 65 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | Reel | Metal Film Precision Resistors | Precision Resistor | 3-1879026-2 | ||||
Mfr: RR03J150KTB TTI: RR03J150KTB TE Connectivity / Holsworthy Availability: 2,000In StockMetal Film Resistors - Through Hole RR03 5% 150K AMMO | 2,000In Stock | RR | 150 kOhms | 3 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 750 V | 5 mm | 15 mm | Axial | Box | Metal Film Resistors High Reliability | Power Resistor | 3-1879355-8 | |||
Mfr: YR1B4K99CC TTI: YR1B4K99CC TE Connectivity / Holsworthy Availability: 1,000In StockMetal Film Resistors - Through Hole 4.99KOhm 1/4W 15PPM | 1,000In Stock | YR1 | 4.99 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 65 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | Ammo Pack | Metal Film Precision Resistors | Precision Resistor | 4-1676914-8 | |||
1,000In Stock | SQM | 2.2 kOhms | 5 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 350 V | 25 mm | Radial | Box | Metal Film Resistors | Power Resistor | 1623782-8 | |||||
Mfr: SQMR5220RJ TTI: SQMR5220RJ TE Connectivity / Holsworthy Availability: 500In Stock1,000 On Order Expected 30-Nov-26 Metal Film Resistors - Through Hole 220 Ohms 5W 300PPM | 500In Stock1,000 On Order Expected 30-Nov-26 | SQM | 220 Ohms | 5 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 350 V | 25 mm | Radial | Box | Metal Film Resistors | Power Resistor | 1623782-6 | ||||
1,000In Stock | SQM | 15 kOhms | 7 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 500 V | 39 mm | Radial | Reel | Metal Film Resistors | Power Resistor | 1623783-2 | |||||
11,000In Stock | YR1 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 65 C | + 155 C | 250 V | 2.3 mm | 6.3 mm | Axial | Bulk | Metal Film Precision Resistors | Precision Resistor | 2-1676913-6 | ||||
250In Stock | H8 | 500 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Box | Metal Film Resistors | Precision Resistor | 4-1879642-7 | ||||
20,000In Stock | LR1 | 120 Ohms | 600 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | 2.3 mm | 6.2 mm | Axial | Ammo Pack | Metal Film Resistors General Purpose | Fixed Resistor | 1622308-1 | ||||
Mfr: RR03J2K7TB TTI: RR03J2K7TB TE Connectivity / Holsworthy Availability: 9,000In StockMetal Film Resistors - Through Hole RR03 5% 2K7 AMMO | 9,000In Stock | RR | 2.7 kOhms | 3 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 750 V | 5 mm | 15 mm | Axial | Ammo Pack | Metal Film Resistors High Reliability | Power Resistor | 9-1879354-5 | |||
Mfr: RR02J47RTB TTI: RR02J47RTB TE Connectivity / Holsworthy Availability: 2,000In StockMetal Film Resistors - Through Hole 47 Ohms 5% 300ppm 2.0 Watt RR02 | 2,000In Stock | RR | 47 Ohms | 2 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Axial | Ammo Pack | 5-1879352-3 | ||||||
1,920In Stock | SQP | 1 kOhms | 5 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 350 V | 10 mm | 22 mm | Axial | Box | Metal Film Resistors | Power Resistor | 1623793-3 | ||||
500In Stock | H8 | 1 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Box | Metal Film Resistors | Precision Resistor | 9-1879663-4 | ||||
500In Stock | H8 | 100 Ohms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 155 C | 350 V | 2.7 mm | 7.2 mm | Axial | Box | Metal Film Resistors | Precision Resistor | 9-1879662-7 | ||||
Mfr: RR02J120RTB TTI: RR02J120RTB TE Connectivity / Holsworthy Availability: 1,000In StockMetal Film Resistors - Through Hole RR02 5% 120R AMMO | 1,000In Stock | RR | 120 Ohms | 2 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 500 V | 3.5 mm | 9 mm | Axial | Ammo Pack | Metal Film Resistors High Reliability | Power Resistor | 6-1879352-3 | |||
Mfr: RR03J51RTB TTI: RR03J51RTB TE Connectivity / Holsworthy Availability: 2,000In StockMetal Film Resistors - Through Hole RR03 5% 51R AMMO | 2,000In Stock | RR | 51 Ohms | 3 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 750 V | 5 mm | 15 mm | Axial | Ammo Pack | Metal Film Resistors High Reliability | Power Resistor | 5-1879354-4 | |||
Mfr: 4-1879353-0 TTI: RR02J180KTB TE Connectivity / Holsworthy Availability: 11,000In StockMetal Film Resistors - Through Hole RR02 5% 180K AMMO | 11,000In Stock | RR | 180 kOhms | 2 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 3.5 mm | 9 mm | Axial | Ammo Pack | 4-1879353-0 | ||||||
Mfr: UPF50B500RV TTI: UPF50B500RV TE Connectivity / Holsworthy Availability: 900In StockMetal Film Resistors - Through Hole UPF50 0.1% 5PPM 500R | 900In Stock | UPF | 500 Ohms | 500 mW (1/2 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 300 V | 4 mm | 10.2 mm | Axial | Bulk | Metal Film Resistors | High Precision | 1-2176163-5 | |||
Mfr: UPF50B250RV TTI: UPF50B250RV TE Connectivity / Holsworthy Availability: 260In StockMetal Film Resistors - Through Hole UPF50 0.1% 5PPM 250R | 260In Stock | UPF | 250 Ohms | 500 mW (1/2 W) | 0.1 % | 5 PPM / C | - 55 C | + 125 C | 300 V | 4 mm | 10.2 mm | Axial | Box | Metal Film Resistors | High Precision | 1-2176163-0 | |||
Mfr: RR02J22KTB TTI: RR02J22KTB TE Connectivity / Holsworthy Availability: 2,000In StockMetal Film Resistors - Through Hole RR02 5% 22K AMMO | 2,000In Stock | RR | 22 kOhms | 2 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 500 V | 3.5 mm | 9 mm | Axial | Ammo Pack | Metal Film Resistors High Reliability | Power Resistor | 1-1879353-8 | |||
Mfr: RR03J20RTB TTI: RR03J20RTB TE Connectivity / Holsworthy Availability: 2,000In StockMetal Film Resistors - Through Hole RR03 5% 20R AMMO | 2,000In Stock | RR | 20 Ohms | 3 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 750 V | 5 mm | 15 mm | Axial | Ammo Pack | Metal Film Resistors High Reliability | Power Resistor | 4-1879354-4 | |||
Mfr: RR03J13KTB TTI: RR03J13KTB TE Connectivity / Holsworthy Availability: 20,000In StockMetal Film Resistors - Through Hole RR03 5% 13K AMMO | 20,000In Stock | RR | 13 kOhms | 3 W | 5 % | 300 PPM / C | - 55 C | + 155 C | 750 V | 5 mm | 15 mm | Axial | Ammo Pack | Metal Film Resistors High Reliability | Power Resistor | 1-1879355-3 | |||
1,000In Stock | SQM | 1 kOhms | 5 W | 5 % | 300 PPM / C | - 55 C | + 250 C | 350 V | 25 mm | Radial | Box | Metal Film Resistors | Power Resistor | 1623782-4 |