TE Connectivity / Holsworthy - Metal Foil Resistors - SMD
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Resistance | Power Rating | Voltage Rating | Tolerance | Case Code - in | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Case Code - mm | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,000In Stock | RC | Reel | 1625854-4 | |||||||||||||
10,000In Stock | 50 mOhms | 1206 | - 55 C | + 125 C | 3216 | RC | Reel | 1625854-1 | ||||||||
0In Stock10,000 On Order Expected 01-Feb-27 | - 55 C | + 125 C | RC | Reel | 1625854-2 | |||||||||||
Mfr: TL3AR047FTDG TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineMetal Foil Resistors - SMD TL3A R047 1% 2K RL | Not Available Online | 47 mOhms | 1 W | 1 % | 2512 | 75 PPM / C | - 65 C | + 170 C | 6432 | TL | Reel | 4-1625827-6 |