TE Connectivity / Holsworthy - Thin Film Resistors - SMD
23,196 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RP73PF1E249KBTD TTI: RP73PF1E249KBTD TE Connectivity / Holsworthy Availability: 145,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 249K | 145,000In Stock | Reel | RP73P | 249 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2-2176308-7 | |||
Mfr: CPF0402B10KE1 TTI: CPF0402B10KE1 TE Connectivity / Holsworthy Availability: 5,000In Stock7,000 On Order Expected 28-Jan-27 Thin Film Resistors - SMD CPF 0402 10K 0.1% 25PPM 1K RL | 5,000In Stock7,000 On Order Expected 28-Jan-27 | Reel | CPF | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 7-1879208-3 | |||
Mfr: CPF0603F10KC1 TTI: 5-1879337-9 TE Connectivity / Holsworthy Availability: 5,000In Stock20,000 On Order Expected 08-Feb-27 Thin Film Resistors - SMD CPF 0603 10K 1% 50PPM 1K | 5,000In Stock20,000 On Order Expected 08-Feb-27 | Reel | CPF | 10 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | CPF0603F10KC1 | |||
Mfr: CPF0402B200KE1 TTI: CPF0402B200KE1 TE Connectivity / Holsworthy Availability: 7,000In Stock20,000 On Order Expected 14-Jun-27 Thin Film Resistors - SMD CPF0402 200K 0.1% 25PPM 1K RL | 7,000In Stock20,000 On Order Expected 14-Jun-27 | Reel | CPF | 200 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 3-1879216-5 | |||
Mfr: RP73PF1E154KBTD TTI: RP73PF1E154KBTD TE Connectivity / Holsworthy Availability: 15,000In StockThin Film Resistors - SMD HP PrecisionResistor 1E 0.1W 154K | 15,000In Stock | Reel | RP73P | 154 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 50 V | 2176308-7 | |||
Mfr: RQ73C1E10KBTD TTI: RQ73C1E10KBTD TE Connectivity / Holsworthy Availability: 15,000In StockThin Film Resistors - SMD RQ 0402 10K 0.1% 10PPM 5K RL | 15,000In Stock | Reel | RQ73 | 10 kOhms | 0.1 % | 10 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | AEC-Q200 | 62.5 mW (1/16 W) | 50 V | 3-2176364-3 | ||
Mfr: RN73C2A10KBTD TTI: RN73C2A10KBTD TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD RN 0805 10K 0.1% 10PPM 5KRL | 10,000In Stock | Reel | RN73 | 10 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676153-3 | |||
Mfr: CPF0603F49R9C1 TTI: CPF0603F49R9C1 TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD 49.9Ohm .063W 50PPM | 10,000In Stock | Reel | CPF | 49.9 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | 3-1879335-6 | |||
Mfr: CPF0402B487KE1 TTI: CPF0402B487KE1 TE Connectivity / Holsworthy Availability: 1,000In Stock2,000 On Order Expected 11-Jan-27 Thin Film Resistors - SMD CPF 0402 487K 0.1% 25ppm 1K RL | 1,000In Stock2,000 On Order Expected 11-Jan-27 | Reel | 487 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 6-2176455-3 | ||||
Mfr: CPF0402B249KE1 TTI: CPF0402B249KE1 TE Connectivity / Holsworthy Availability: 3,000In Stock2,000 On Order Expected 08-Jan-27 Thin Film Resistors - SMD CPF 0402 249K 0.1% 25PPM | 3,000In Stock2,000 On Order Expected 08-Jan-27 | Reel | CPF | 249 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 6-1879216-5 | |||
Mfr: RN73C1J499KBTD TTI: RN73C1J499KBTD TE Connectivity / Holsworthy Availability: 5,000In Stock5,000 On Order Expected 01-Apr-27 Thin Film Resistors - SMD RN 0603 499K 0.1% 10PPM 5K RL | 5,000In Stock5,000 On Order Expected 01-Apr-27 | Reel | RN73 | 499 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | 6-1879207-8 | ||||||
Mfr: CPF0402B15KE1 TTI: CPF0402B15KE1 TE Connectivity / Holsworthy Availability: 11,000In Stock4,000 On Order Expected 23-Nov-26 Thin Film Resistors - SMD CPF 0402 15K 0.1% 25PPM | 11,000In Stock4,000 On Order Expected 23-Nov-26 | Reel | CPF | 15 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 7-1879208-7 | |||
Mfr: CPF0402B1K0E1 TTI: CPF0402B1K0E1 TE Connectivity / Holsworthy Availability: 3,000In StockThin Film Resistors - SMD CPF 0402 1K0 0.1% 25PPM | 3,000In Stock | Reel | CPF | 1 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | 4-1879208-9 | |||
Mfr: CPF0402B487KE1 TTI: 6-2176455-3 TE Connectivity / Holsworthy Availability: 1,000In Stock2,000 On Order Expected 11-Jan-27 Thin Film Resistors - SMD CPF 0402 487K 0.1% 25ppm 1K RL | 1,000In Stock2,000 On Order Expected 11-Jan-27 | Reel | CPF | ||||||||||||||||
Mfr: CPF0805B2M0E TTI: CPF0805B2M0E TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD CPF0805 2M0 0.1% 25PPM 5K RL | 10,000In Stock | Reel | CPF | 2 MOhms | 0.1 % | 25 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 100 V | 7-1614894-7 | |||
Mfr: CPF0603B100RE1 TTI: CPF0603B100RE1 TE Connectivity / Holsworthy Availability: 3,000In Stock3,000 On Order Expected 30-Nov-26 Thin Film Resistors - SMD 100Ohm .063W 25PPM | 3,000In Stock3,000 On Order Expected 30-Nov-26 | Reel | CPF | 100 Ohms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 50 V | 1614881-3 | |||
Mfr: CPF0402B10KE TTI: CPF0402B10KE TE Connectivity / Holsworthy Availability: 5,000In Stock5,000 On Order Expected 11-Jan-27 Thin Film Resistors - SMD CPF 0402 10K 0.1% 25PPM 5K RL | 5,000In Stock5,000 On Order Expected 11-Jan-27 | Reel | CPF | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 7-1879061-4 | |||
Mfr: CPF0402B23K2E1 TTI: CPF0402B23K2E1 TE Connectivity / Holsworthy Availability: 3,000In StockThin Film Resistors - SMD CPF 0402 23K2 0.1% 25PPM | 3,000In Stock | Reel | CPF | 23.2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 6-1879215-8 | |||
Mfr: CPF0402B15RE1 TTI: CPF0402B15RE1 TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD CPF 0402 15R 0.1% 25PPM | 2,000In Stock | Reel | CPF | 15 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 1879208-5 | |||
Mfr: CPF0402B499RE1 TTI: CPF0402B499RE1 TE Connectivity / Holsworthy Availability: 4,000In StockThin Film Resistors - SMD CPF 0402 499R 0.1% 25PPM | 4,000In Stock | Reel | CPF | 499 Ohms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.3 mm (0.012 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 25 V | 1-1879214-9 | |||
Mfr: RP73PF2A24R9BTDF TTI: 6-1625868-5 TE Connectivity / Holsworthy Availability: 2,000In StockThin Film Resistors - SMD RP 2A 0.25W 24R9 0.1% 25PPM | 2,000In Stock | Reel | 24.9 Ohms | 0.1 % | 25 PPM / C | 0805 | 2012 | - 55 C | + 155 C | 250 mW (1/4 W) | 150 V | ||||||||
24,500In Stock1,000 On Order Expected 11-Feb-27 | Reel | SMF | 3.3 kOhms | 5 % | 100 PPM / C | 5329 | 13573 | 13.5 mm (0.531 in) | 7.3 mm (0.287 in) | 6.8 mm (0.268 in) | - 80 C | + 280 C | 5 W | 500 V | 2-1879234-0 | ||||
Mfr: SMF2560RJT TTI: SMF2560RJT TE Connectivity / Holsworthy Availability: 2,000In Stock2,000 On Order Expected 08-Jan-27 Thin Film Resistors - SMD SMF2 560R 5% | 2,000In Stock2,000 On Order Expected 08-Jan-27 | Reel | SMF | 560 Ohms | 5 % | 100 PPM / C | 2616 | 6740 | 6.7 mm (0.264 in) | 4 mm (0.157 in) | 3.55 mm (0.14 in) | - 55 C | + 200 C | 2 W | 300 V | 1-1879011-1 | |||
Mfr: RN73C2A1K0BTD TTI: RN73C2A1K0BTD TE Connectivity / Holsworthy Availability: 10,000In StockThin Film Resistors - SMD RN 0805 1K0 0.1% 10PPM 5KRL | 10,000In Stock | Reel | RN73 | 1 kOhms | 0.1 % | 10 PPM / C | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.55 mm (0.022 in) | - 55 C | + 155 C | 100 mW (1/10 W) | 200 V | 1676221-3 | |||
Mfr: RN73C1J5K76BTDF TTI: RN73C1J5K76BTDF TE Connectivity / Holsworthy Availability: 3,000In Stock8,000 On Order Expected Thin Film Resistors - SMD RN 0603 5K76 0.1% 10PPM | 3,000In Stock8,000 On Order Expected | Reel | RN73 | 5.76 kOhms | 0.1 % | 10 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 155 C | 62.5 mW (1/16 W) | 100 V | 7-1879133-9 |