TE Connectivity / Holsworthy - Carbon Composition Resistors
92 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Termination Style | Resistance | Power Rating | Tolerance | Voltage Rating | Minimum Operating Temperature | Maximum Operating Temperature | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CBT25K330K TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCarbon Composition Resistors The factory is currently not accepting orders for this product. | Not Available Online | Axial | 33 Ohms | 250 mW (1/4 W) | 10 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | 4-1625875-8 | |||||
Not Available Online | CBT | Axial | 6.8 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | Reel | 4-1625875-3 | ||||
Mfr: CBT25J680R TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCarbon Composition Resistors CBT 1/4 5% 680R | Not Available Online | CBT | Axial | 680 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | Reel | 3-1625875-9 | |||
Not Available Online | CBT | Axial | 10 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | Bulk | 1625875-7 | ||||
Mfr: CBT25J150R TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCarbon Composition Resistors 150 Ohms 1/4W 250V | Not Available Online | CBT | Axial | 15 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | Bulk | 1625875-9 | |||
Not Available Online | CBT | Axial | 2.2 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | Bulk | 2-1625875-4 | ||||
Not Available Online | CBT | Axial | 3.3 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | 2-1625875-9 | |||||
Not Available Online | CBT | Axial | 68 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | Bulk | 4-1625875-1 | ||||
Not Available Online | CBT | Axial | 1 MOhms | 500 mW (1/2 W) | 5 % | 350 V | - 55 C | + 125 C | 3.6 mm | 9.5 mm | 4-1625876-1 | |||||
Not Available Online | CBT | Axial | 2.2 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 55 C | + 125 C | 3.6 mm | 9.5 mm | Bulk | 2-1625876-6 | ||||
Not Available Online | CBT | Axial | 68 kOhms | 500 mW (1/2 W) | 5 % | 350 V | - 55 C | + 125 C | 3.6 mm | 9.5 mm | Bulk | 6-1625876-1 | ||||
Not Available Online | Axial | 1 MOhms | 250 mW (1/4 W) | 10 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | 5-1625875-3 | ||||||
Not Available Online | Axial | 15 MOhms | 500 mW (1/2 W) | 10 % | 350 V | - 55 C | + 125 C | 3.6 mm | 9.5 mm | 7-1625876-9 | ||||||
Mfr: CBT50K330K TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineCarbon Composition Resistors CBT 1/2 10% 330K | Not Available Online | CBT | Axial | 33 Ohms | 500 mW (1/2 W) | 10 % | 350 V | - 55 C | + 125 C | 3.6 mm | 9.5 mm | 7-1625876-8 | ||||
Not Available Online | CBT | Axial | 33 Ohms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | Bulk | 2-1625875-8 | ||||
Not Available Online | CBT | Axial | 3.3 Ohms | 500 mW (1/2 W) | 5 % | 350 V | - 55 C | + 125 C | 3.6 mm | 9.5 mm | Ammo Pack | 1625876-4 | ||||
Not Available Online | CBT | Axial | 33 kOhms | 250 mW (1/4 W) | 5 % | 250 V | - 55 C | + 125 C | 2.4 mm | 6.3 mm | Bulk | 2-1625875-7 |