TE Connectivity / Holsworthy - Potentiometers
222 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Termination Style | Product | Number of Gangs | Resistance | Taper | Orientation | Power Rating | Voltage Rating | Tolerance | Element Type | Number of Turns | Shaft Type | Shaft Diameter | Shaft Length | Bushing Size | Switch Type | Number of Detents | Type | Life | IP Rating | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 47 Ohms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Bulk | 3-1625931-8 | ||||||||||||
Mfr: 23ESB473MMF50AF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 25 KOhm 0.4W Carbon | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 25 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624158-6 | |||||
Mfr: 23ESA474MMF50A TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23SE 470KA 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 470 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624211-1 | |||||
Mfr: 23ESB103MMF50B TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 Ohms 20% .20 Watt In Line | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624213-3 | |||||
Mfr: 27PSB473KLB22N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 47 Ohms 10% .20 Watt In Line | 0In Stock | PCB Mount | PC Pin | Potentiometers | 2 Gang | 47 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 10 % | Carbon | 1 Turn | Smooth / Slotted | 6 mm | 22 mm | 10 mm | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 27P | Bulk | 1624187-3 | |||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 10 kOhms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Tray | 3-1625931-1 | ||||||||||||
Mfr: 23ESB105MMF50A TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23SE 1MB 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 1 MOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624215-1 | |||||
Mfr: 31ESA105MUA20C TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 31SE 1MA 6X20PL B8 DPDT M10 | Not Available Online | Panel Mount | Solder Lug | Potentiometers | 2 Gang | 1 Turn | Smooth | Rotary | 31SE | Bulk | 1624221-1 | |||||||||||||||||||
Mfr: 404802692044 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers MCU 22R 10% 1"PL | 0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 22 Ohms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | Rotary Metal | MCU | Bulk | 3-1625931-7 | ||||||||||
Mfr: 23ESB104MMF50A TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23SE 100KB 6.35X50FL B7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Audio | Horizontal | 200 mW (1/5 W) | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624214-1 | |||||
Mfr: 404802692040 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers MCU 47K 10% 1"PL | Not Available Online | Panel Mount | PC Pin | Potentiometers | 1 Gang | 47 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Smooth | 19 mm | 25 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 3-1625931-3 | |||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.5 kOhms | Linear | 1 W | 200 VDC | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | No Switch | Without Detent | Rotary | 10000 Cycle | - 55 C | + 125 C | TW | Bulk | 1676979-7 | |||||||
Mfr: 1-1624197-0 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers 17P/PC 100KA 6X24 PL | Not Available Online | Potentiometers | ||||||||||||||||||||||||||||
Mfr: 23ESA103MMF50C TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 10 Ohms 20% .40 Watt In Line | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 10 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | Changeover Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1879802-1 | |||||
Mfr: 23ESA472MWA15A TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 4.7 Ohms 20% .40 Watt In Line | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 4.7 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 15 mm | 10 mm | Rotary Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1879758-1 | |||||
Mfr: 23ESA104MPE22N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 100KA 4x22PL M7 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Smooth | 4 mm | 22 mm | 7 mm | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1623763-3 | |||||
Mfr: 23ESA224MLA50N TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 220KA 6X50PL B9 M10 | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 220 kOhms | Linear | Horizontal | 400 mW | 500 V | 20 % | Carbon | 1 Turn | Smooth | 6 mm | 50 mm | 10 mm | No Switch | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624133-1 | |||||
Mfr: 23ESB222MMF50NF TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockPotentiometers 23E 2K2B 6.35X50FL B7 CAT | 0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 2.2 kOhms | Audio | 200 mW (1/5 W) | 500 VAC/DC | 20 % | Carbon | 1 Turn | Flatted / D | 6.35 mm | 50 mm | 9.5 mm (3/8 in) | No Switch | Without Detent | Rotary | 15000 Cycle | - 25 C | + 70 C | 23 | Bulk | 1624156-4 | |||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 2.2 kOhms | Linear | Vertical | 2 W | 315 VDC | 10 % | Cermet | 1 Turn | Flatted / D | 6.34 mm | No Switch | Without Detent | Rotary | 25000 Cycle | MCU | Bulk | 2-1625931-9 | |||||||||
Mfr: 1-1624231-1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlinePotentiometers PC610H 500RA 20SL(RoHS) | Not Available Online | PCB Mount | ||||||||||||||||||||||||||||
0In Stock | ||||||||||||||||||||||||||||||
Not Available Online | Vertical | |||||||||||||||||||||||||||||
Not Available Online | Vertical | |||||||||||||||||||||||||||||
0In Stock | Panel Mount | PC Pin | Potentiometers | 1 Gang | 100 Ohms | Linear | Vertical | 2 W | 315 V | 10 % | Cermet | 1 Turn | Flatted / D | 8.4 mm | Rotary Metal | MCU | Bulk | 2-1625931-6 | ||||||||||||
0In Stock | Panel Mount | Solder Lug | Potentiometers | 1 Gang | 100 Ohms | Linear | 1 W | 200 V | 10 % | Wirewound | 1 Turn | Smooth | 6.35 mm | 25 mm | Rotary Metal | - 55 C | + 125 C | TW | Bulk | 1676979-2 |