TE Connectivity / Holsworthy - RF Inductors - Leaded
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Type | Termination Style | Package / Case | Shielding | Inductance | Tolerance | Maximum DC Current | Maximum DC Resistance | Saturation Current | Minimum Operating Temperature | Maximum Operating Temperature | Q Minimum | Self Resonant Frequency | Termination | Mounting Style | Length | Width | Height | Diameter | Core Material | Qualification | Series | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SC0914102K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - Leaded SC0914 1000uH 10% | 0In Stock | RF Choke | Radial | Shielded | 1 mH | 10 % | 300 uA | 2.1 Ohms | - 20 C | + 80 C | 1.3 MHz | Standard | PCB Mount | 12 mm | 8.7 mm | Bulk | 5-1624055-5 | ||||||||||
Mfr: SC0914470K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - Leaded SC0914 47UH 10% | 0In Stock | Radial | 47 uH | 10 % | 30 mOhms | Standard | Bulk | 6-1624055-0 | |||||||||||||||||||
Mfr: SC0912220K TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - Leaded SC0912 22UH 10% | 0In Stock | RF Choke | Radial | 22 uH | 10 % | 1.4 A | 86 mOhms | - 20 C | + 80 C | 50 | 9 MHz | Standard | PCB Mount | 8.7 mm | Bulk | 5-1624055-0 | |||||||||||
Mfr: 2-1624055-5 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - Leaded SC0912 1000uH 10% | 0In Stock | RF Choke | Axial | 1 mH | 10 % | Standard | PCB Mount | ||||||||||||||||||||
Mfr: MSC30101KT TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockRF Inductors - Leaded MSC30 100uH 10% TAPED | 0In Stock | Axial | 100 uH | 30 mOhms | Standard | PCB Mount | Bulk | 1624062-1 |