TE Connectivity / Holsworthy - Ferrite Beads
209 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMC1EY0180AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0402 180R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 180 Ohms | 100 mA | 25 % | 650 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-1 | |||||
Mfr: BMC1EY0470AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0402 470R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 470 Ohms | 100 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-7 | |||||
Mfr: BMC1HY0010AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0201 10R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 10 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | 2176491-1 | |||||
Mfr: BMC2CY0019AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 19R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 19 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 2176494-1 | |||||
Mfr: BMC2CY0300AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 300R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 300 Ohms | 350 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 1-2176494-1 | |||||
Mfr: BMC2CY0400AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 400R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 400 Ohms | 350 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 1-2176494-2 | |||||
Mfr: BMC2CY0750AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 750R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 750 Ohms | 350 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 1-2176494-4 | |||||
Mfr: BMC1HY0070AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0201 70R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 70 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | 2176491-7 | |||||
Mfr: BMC2CY0070AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 70R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 70 Ohms | 500 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 2176494-6 |