TE Connectivity / Holsworthy - Ferrite Beads
209 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 2-1624117-0 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-L 0805 1K | Not Available Online | BMB | Chokes | SMD/SMT | 0805 (2125 metric) | 1 kOhms | 350 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | PER- CF3269-000 BMB2A1000LN2JIT BMB2A1000LN2 | |||||
Mfr: BMB1J0420BN3JIT TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0603 420R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 100 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-1624116-0 | |||||
Mfr: BMB1J0600BN3JIT TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0603 600R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 100 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-1624116-2 | |||||
Mfr: BMB1J0200BN3JIT TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads 0.5 Ohms 25% 200mA Surface Mount BMB-B | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 200 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1624116-6 | |||||
Mfr: BMB2A0007BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0805 7R N7 | Not Available Online | BMB | 4-1624117-7 | ||||||||||||||||||
Mfr: BMB1J1000AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 1000R N8 | Not Available Online | BMB | 3-1624116-7 | ||||||||||||||||||
Mfr: BMB2A0030PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0805 30R N8 | Not Available Online | BMB | 6-1624117-0 | ||||||||||||||||||
Mfr: BMB2A0120BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0805 120R N7 | Not Available Online | BMB | 5-1624117-1 | ||||||||||||||||||
Mfr: BMB2A0600PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0805 600R N8 | Not Available Online | BMB | 6-1624117-8 | ||||||||||||||||||
Mfr: BMB1J0180AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 180R N8 | Not Available Online | BMB | 3-1624116-1 | ||||||||||||||||||
Mfr: BMB2A0020PN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-P 0805 20R N8 | Not Available Online | BMB | 5-1624117-9 | ||||||||||||||||||
Mfr: BMB1J0070BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0603 70R N7 | Not Available Online | BMB | 4-1624116-1 | ||||||||||||||||||
Mfr: BMB1J1200AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0603 1200R N8 | Not Available Online | BMB | 3-1624116-8 | ||||||||||||||||||
Mfr: BMB2A0010AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0805 10R N8 | Not Available Online | BMB | 3-1624117-2 | ||||||||||||||||||
Mfr: BMB1E0220BN7 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-B 0402 220R N7 | Not Available Online | BMB | 1-1879855-4 | ||||||||||||||||||
Mfr: BMB2A0030AN8 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-A 0805 30R N8 | Not Available Online | BMB | Chokes | SMD/SMT | 30 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.2 mm | 0.9 mm | Reel | 3-1624117-4 | ||||||
Mfr: BMB2A0430RS2 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-R 0805 430R | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 430 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1-1624117-4 | |||||
Mfr: BMB1J1000LN2 TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMB-L 0603 1K | Not Available Online | BMB | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-1624116-4 | |||||
Mfr: BMC1JY0750AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0603 750R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 750 Ohms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-9 | |||||
Mfr: BMC2CY0120AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 120R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 120 Ohms | 450 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 2176494-8 | |||||
Mfr: BMC1EY0600AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0402 600R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 600 Ohms | 50 mA | 25 % | 1.1 Ohms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-9 | |||||
Mfr: BMC1EY0060AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0402 60R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 60 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176492-4 | |||||
Mfr: BMC1JY0052AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0603 52R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 52 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2176493-3 | |||||
Mfr: BMC1JY0150AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0603 150R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 150 Ohms | 400 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2176493-9 | |||||
Mfr: BMC2CY0031AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 1204 31R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 1206 (3216 metric) | 31 Ohms | 800 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 1.6 mm | 1.1 mm | Reel | 2176494-3 |