TE Connectivity / Holsworthy - Ferrite Beads
209 ResultsPart | Availability | Purchasing | RoHS/Lead | Frequency Range | Series | Product | Termination Style | Package / Case | Impedance | Maximum DC Current | Tolerance | Maximum DC Resistance | Minimum Operating Temperature | Maximum Operating Temperature | Length | Width | Height | Diameter | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BMC1EY0030AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 30R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 30 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176492-2 | |||||
Mfr: BMC1EY0430AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 430R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 430 Ohms | 350 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-6 | |||||
0In Stock | Reel | ||||||||||||||||||||
Mfr: BMC1JY0220AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 220R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 200 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-2 | |||||
Mfr: BMC2AY0600KN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0805 600R 25% K Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 600 Ohms | 200 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 2176488-1 | |||||
0In Stock | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 300 Ohms | 300 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 2176486-4 | |||||||
Mfr: BMC1HY0300AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0201 300R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 300 Ohms | 150 mA | 25 % | 900 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | 1-2176491-2 | |||||
0In Stock | Reel | 2176486-1 | |||||||||||||||||||
Mfr: BMC1JY0300AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 300R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 300 Ohms | 600 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-4 | |||||
Mfr: BMC1HY0060AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0201 60R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 60 Ohms | 300 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | 2176491-6 | |||||
Mfr: BMC2AY0150AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0805 150R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 150 Ohms | 300 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1-2176486-4 | |||||
Mfr: BMC1HY0100AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0201 100R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 100 Ohms | 200 mA | 25 % | 400 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | 2176491-8 | |||||
Mfr: BMC1JY0200AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 200R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 200 Ohms | 400 mA | 25 % | 200 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-1 | |||||
Mfr: BMC1JY0240AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 240R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 240 Ohms | 500 mA | 25 % | 170 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-3 | |||||
Mfr: BMC1EY0120AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 120R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 120 Ohms | 200 mA | 25 % | 500 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 2176492-9 | |||||
Mfr: BMC1JY0420AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 420R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 420 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-6 | |||||
Mfr: BMC1JY1000AN1 TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 1K0 25% A Gen C1 | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 1 kOhms | 800 mA | 25 % | 250 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 2-2176493-1 | |||||
Mfr: BMC1EY0240AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 240R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 240 Ohms | 500 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-3 | |||||
Mfr: BMC2AY0017AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0805 17R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 17 Ohms | 300 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 2176486-6 | |||||
Mfr: BMC2AY0052AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0805 52R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0805 (2012 metric) | 52 Ohms | 300 mA | 25 % | 150 mOhms | - 55 C | + 125 C | 2 mm | 1.25 mm | 0.9 mm | Reel | 1-2176486-0 | |||||
Mfr: BMC2EY0031AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 1210 31R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 31 Ohms | 500 mA | 25 % | 100 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | 2176495-1 | |||||
Mfr: BMC2EY0060AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 1210 60R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 1210 (3225 metric) | 60 Ohms | 400 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 3.2 mm | 2.5 mm | 1.3 mm | Reel | 2176495-3 | |||||
Mfr: BMC1EY0330AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0402 330R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0402 (1005 metric) | 330 Ohms | 100 mA | 25 % | 750 mOhms | - 55 C | + 125 C | 1 mm | 0.5 mm | 0.5 mm | Reel | 1-2176492-5 | |||||
Mfr: BMC1HY0050AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: Not Available OnlineFerrite Beads BMC 0201 50R 25% A Gen C | Not Available Online | BMC | Ferrite Chip Beads | SMD/SMT | 0201 (0603 metric) | 50 Ohms | 300 mA | 25 % | 300 mOhms | - 55 C | + 125 C | 0.6 mm | 0.3 mm | 0.3 mm | Reel | 2176491-5 | |||||
Mfr: BMC1JY0600AN TTI: Not Assigned TE Connectivity / Holsworthy Availability: 0In StockFerrite Beads BMC 0603 600R 25% A Gen C | 0In Stock | BMC | Ferrite Chip Beads | SMD/SMT | 0603 (1608 metric) | 600 Ohms | 400 mA | 25 % | 350 mOhms | - 55 C | + 125 C | 1.6 mm | 0.8 mm | 0.8 mm | Reel | 1-2176493-8 |